Part Details for 9201P3HZQE by C&K
Overview of 9201P3HZQE by C&K
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 9201P3HZQE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
40M7420
|
Newark | Toggle Switches Switch Toggle Dpdt 6A Sld Lug |C&k Components 9201P3HZQE Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 4 |
|
$41.8200 | Buy Now |
DISTI #
37AH8521
|
Newark | 9201P3Hzqe |C&k Components 9201P3HZQE Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$34.9900 / $41.4200 | Buy Now |
DISTI #
CKN9821-ND
|
DigiKey | SWITCH TOGGLE DPDT 6A 120V Min Qty: 1 Lead time: 8 Weeks Container: Tray |
35 In Stock |
|
$28.6509 / $39.5300 | Buy Now |
DISTI #
611-9201P3HZQE
|
Mouser Electronics | Toggle Switches Switch Toggle Dpdt 6A Sld Lug RoHS: Compliant | 0 |
|
$28.6500 / $30.7400 | Order Now |
DISTI #
V99:2348_14449195
|
Arrow Electronics | Switch Toggle ON ON DPDT Flat Lever Solder Lug 6A 250VAC 30VDC Panel Mount with Threads Bulk Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks Date Code: 1641 | Americas - 1 |
|
$2.3970 / $4.0760 | Buy Now |
|
Future Electronics | 9000 Series DPDT On-On Solder Lug Panel Mount Power Toggle Switch RoHS: Compliant pbFree: Yes Min Qty: 80 Package Multiple: 40 Lead time: 10 Weeks Container: Box | 0Box |
|
$29.7800 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 80 Package Multiple: 1 | 0 |
|
$32.4800 | Buy Now |
DISTI #
35895692
|
Verical | Switch Toggle ON ON DPDT Flat Lever Solder Lug 6A 250VAC 30VDC Panel Mount with Threads Bulk Min Qty: 3 Package Multiple: 1 | Americas - 4 |
|
$30.4500 | Buy Now |
DISTI #
000000000000704501
|
Sager | Toggle Switches Switch Toggle Dpdt 6A Sld Lug Min Qty: 80 | 0 |
|
$27.6100 | Buy Now |
Part Details for 9201P3HZQE
9201P3HZQE CAD Models
9201P3HZQE Part Data Attributes
|
9201P3HZQE
C&K
Buy Now
Datasheet
|
Compare Parts:
9201P3HZQE
C&K
TOGGLE SWITCH, DPDT, LATCHED, 6A, 28VDC, PANEL MOUNT, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | C & K COMPONENTS INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.65 | |
Factory Lead Time | 12 Weeks | |
Actuator Angle | 30 deg | |
Actuator Length | 0.45 inch | |
Actuator Material | BRASS | |
Actuator Type | HIGH FLATTED, ANTI-ROTATION | |
Body Breadth | 19.05 mm | |
Body Height | 16.76 mm | |
Body Length or Diameter | 19.05 mm | |
Bushing Diameter | 0.314 inch | |
Bushing Length | 0.296 inch | |
Center Contact Material | COPPER ALLOY | |
Center Contact Plating | SILVER | |
Contact (AC) Max Rating R Load | 6A@120VAC | |
Contact Current(AC)-Max | 6 A | |
Contact Current(DC)-Max | 6 A | |
Contact (DC) Max Rating R Load | 6A@28VDC | |
Contact Resistance | 0.01 mΩ | |
Contact Voltage(AC)-Max | 120 V | |
Contact Voltage(DC)-Max | 28 V | |
Dielectric Withstand Volts | 2500VRMS V | |
Electrical Life | 25000 Cycle(s) | |
End Contact Material | COIN SILVER | |
End Contact Plating | SILVER | |
Housing Material | STAINLESS STEEL | |
Insulation Resistance | 1000000000 Ω | |
Insulator Material | DIALLYL PHTHALATE | |
JESD-609 Code | e4 | |
Mounting Feature | PANEL MOUNT | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
Sealing | EPOXY TERMINAL SEALED | |
Surface Mount | NO | |
Switch Action | LATCHED | |
Switch Function | DPDT | |
Switch Type | TOGGLE SWITCH | |
Terminal Finish | SILVER | |
Terminal Material | COPPER ALLOY | |
Termination Type | SOLDER |