Part Details for 9201SH3CQE by C&K
Overview of 9201SH3CQE by C&K
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 9201SH3CQE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
40M7428
|
Newark | Toggle Switches Toggle |C&k Components 9201SH3CQE Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 422 |
|
$37.5200 | Buy Now |
DISTI #
108-9201SH3CQE-ND
|
DigiKey | TOGGLE SWITCHES TOGGLE Min Qty: 80 Lead time: 8 Weeks Container: Tray | Temporarily Out of Stock |
|
$29.9318 | Buy Now |
DISTI #
611-9201SH3CQE
|
Mouser Electronics | Toggle Switches Toggle RoHS: Compliant | 0 |
|
$30.5200 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3 Package Multiple: 1 | 0 |
|
$26.0000 | Buy Now |
DISTI #
17447364
|
Verical | Switch Toggle ON ON DPDT Round Lever PC Pins 6A 250VAC 30VDC PC Mount with Threads Bulk Min Qty: 3 Package Multiple: 1 | Americas - 342 |
|
$24.3800 | Buy Now |
DISTI #
65677712
|
Verical | Switch Toggle ON ON DPDT Round Lever PC Pins 6A 250VAC 30VDC PC Mount with Threads Bulk Min Qty: 3 Package Multiple: 1 | Americas - 80 |
|
$24.3800 | Buy Now |
|
Quest Components | 9201SH3CQE | 40 |
|
$24.3750 / $25.3500 | Buy Now |
DISTI #
C&K Components 9201SH3CQE
|
PEI Genesis | Toggle Switch, DPDT, Latched | 422 |
|
Buy Now | |
DISTI #
000000000000592369
|
Sager | Toggle Switches Toggle Min Qty: 80 | 0 |
|
$26.0000 / $27.0800 | Buy Now |
Part Details for 9201SH3CQE
9201SH3CQE CAD Models
9201SH3CQE Part Data Attributes:
|
9201SH3CQE
C&K
Buy Now
Datasheet
|
Compare Parts:
9201SH3CQE
C&K
TOGGLE SWITCH, DPDT, LATCHED, 6A, 28VDC, THROUGH HOLE-STRAIGHT, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | C & K COMPONENTS INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.65 | |
Factory Lead Time | 12 Weeks | |
Actuator Type | ANTI-ROTATION | |
Body Breadth | 19.05 mm | |
Body Height | 16.76 mm | |
Body Length or Diameter | 19.05 mm | |
Contact (AC) Max Rating R Load | 6A@120VAC | |
Contact Current(AC)-Max | 6 A | |
Contact Current(DC)-Max | 6 A | |
Contact (DC) Max Rating R Load | 6A@28VDC | |
Contact Voltage(AC)-Max | 120 V | |
Contact Voltage(DC)-Max | 28 V | |
Electrical Life | 25000 Cycle(s) | |
JESD-609 Code | e4 | |
Mounting Feature | THROUGH HOLE-STRAIGHT | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
Sealing | EPOXY TERMINAL SEALED | |
Surface Mount | NO | |
Switch Action | LATCHED | |
Switch Function | DPDT | |
Switch Type | TOGGLE SWITCH | |
Terminal Finish | SILVER | |
Termination Type | SOLDER |