Part Details for 9202B by B&K Precision Corporation
Overview of 9202B by B&K Precision Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Computing and Data Storage
Price & Stock for 9202B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
22-9202B-ND
|
DigiKey | DC CONV 60V 15A 360W NO GPIB Min Qty: 1 Lead time: 13 Weeks Container: Box |
42 In Stock |
|
$1,160.0000 | Buy Now |
DISTI #
615-9202B
|
Mouser Electronics | Bench Top Power Supplies Multi-Range 60V/15A/360W DC Power Supply - NO GPIB RoHS: Compliant | 9 |
|
$1,175.0000 | Buy Now |
DISTI #
73222015
|
RS | DC Power Supply, Programmable, Multi-Range, 60V, 15A, 360W, Standard USB | B&K Precision 9202B RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 0 Days Container: Bulk | 0 |
|
$1,175.0000 | RFQ |
|
Onlinecomponents.com | Alternative Product Available |
|
$1,175.0000 | Buy Now | |
|
Master Electronics | Alternative Product Available |
|
$1,175.0000 | Buy Now |
Part Details for 9202B
9202B CAD Models
9202B Part Data Attributes
|
9202B
B&K Precision Corporation
Buy Now
Datasheet
|
Compare Parts:
9202B
B&K Precision Corporation
AC-DC Regulated Power Supply Module,
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | B&K PRECISION CORP | |
Reach Compliance Code | compliant | |
Analog IC - Other Type | AC-DC REGULATED POWER SUPPLY MODULE |