Part Details for 9206B by B&K Precision Corporation
Overview of 9206B by B&K Precision Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Computing and Data Storage
Price & Stock for 9206B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
22-9206B-ND
|
DigiKey | DC CONV 150V 10A 600W NO GPIB Min Qty: 1 Lead time: 13 Weeks Container: Box |
21 In Stock |
|
$2,050.0100 | Buy Now |
DISTI #
615-9206B
|
Mouser Electronics | Bench Top Power Supplies Multi-Range 150V/10A/600W DC Power Supply - NO GPIB RoHS: Compliant | 0 |
|
$2,060.0000 | Order Now |
DISTI #
73222016
|
RS | DC Power Supply, Programmable, Multi-Range, 150V, 10A, 200W, Standard USB | B&K Precision 9206B RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 0 Days Container: Bulk | 0 |
|
$2,060.0000 | RFQ |
|
Onlinecomponents.com | 0 |
|
$2,060.0000 | Buy Now |
Part Details for 9206B
9206B CAD Models
9206B Part Data Attributes
|
9206B
B&K Precision Corporation
Buy Now
Datasheet
|
Compare Parts:
9206B
B&K Precision Corporation
AC-DC Regulated Power Supply Module,
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | B&K PRECISION CORP | |
Reach Compliance Code | compliant | |
Analog IC - Other Type | AC-DC REGULATED POWER SUPPLY MODULE |