Part Details for 9225VH12 by Mega Technology
Overview of 9225VH12 by Mega Technology
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 9225VH12
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
9225VH12
|
Maritex | Fan, DC, 12V, 92x92x25mm, 2.26m3/min, 48.0dB, 5800RPM, IP68. Min Qty: 1 Package Multiple: 1 | 1 |
|
$19.3690 | Buy Now |