Part Details for 9228 010500 by Belden Inc
Overview of 9228 010500 by Belden Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 9228 010500
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
89K8250
|
Newark | Coaxial Cable, Rg-62A/U, 500Ft, Black, Coaxial Cable Type:Rg62, Wire Gauge:22Awg, Conductor Area Csa:-, Impedance:93Ohm, Reel Length (Imperial):500Ft, Reel Length (Metric):152.4M, Jacket Color:Black, Jacket Material:Pe Rohs Compliant: Yes |Belden 9228 010500 Min Qty: 1 Package Multiple: 500 Date Code: 0 Container: SPOOL | 1000 |
|
$1,178.0200 / $1,269.1800 | Buy Now |
DISTI #
BEL5673-500-ND
|
DigiKey | COAX RG-62A/U 22AWG 93 OHM Min Qty: 500 Lead time: 2 Weeks Container: Spool | Temporarily Out of Stock |
|
$2.2238 | Buy Now |
DISTI #
566-9228-500
|
Mouser Electronics | Coaxial Cables 22AWG 1C SHIELD 500ft SPOOL BLACK RoHS: Compliant | 0 |
|
$1,091.9600 | Order Now |
DISTI #
71377885
|
RS | Coax Cable, RG-62A/U, 93Ohm, 22Awg BCCS, BC Braid, HDPE, Burial, Black | Belden 9228 010500 RoHS: Compliant Min Qty: 1 Package Multiple: 500 Container: ft. Coil | 0 |
|
$1,118.9100 | RFQ |