Part Details for 92321-1610 by Molex
Overview of 92321-1610 by Molex
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 92321-1610
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
78AC3260
|
Newark | 16Cct Qf50 Ribbon Cable Assy 100Mm/Molex |Molex 92321-1610 (Alternate Part Number: 800756075945 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.5000 | Buy Now |
|
Onlinecomponents.com | Cable Assembly Ribbon 0.1m 27AWG QF-50 to QF-50 16 to 16 POS F-F QF-50™ Bag RoHS: Compliant |
353 Partner Stock |
|
$1.8400 / $3.2700 | Buy Now |
DISTI #
19504349
|
Verical | Cable Assembly 0.1m 28AWG 1.27mm 16 to 16 POS QF-50 to QF-50 F-F QF-50™ Bag Min Qty: 29 Package Multiple: 1 | Americas - 353 |
|
$2.1600 | Buy Now |
DISTI #
4236927
|
Farnell | CABLE ASSY, RCPT-RCPT, 100MM RoHS: Compliant Min Qty: 25 Lead time: 1 Weeks, 2 Days Container: Each | 200 |
|
$5.5620 | Buy Now |
DISTI #
1012203
|
Farnell | CABLE ASSY, QF50 RCPT-RCPT, 16POS, 100MM RoHS: Compliant Min Qty: 1000 Lead time: 4 Weeks, 0 Days Container: Each | 0 |
|
$2.0967 | Buy Now |
|
Master Electronics | Cable Assembly Ribbon 0.1m 27AWG QF-50 to QF-50 16 to 16 POS F-F QF-50™ Bag RoHS: Compliant |
353 Partner Stock |
|
$1.8400 / $3.2700 | Buy Now |
DISTI #
10198723
|
TestEquity LLC | Molex 92321-1610 1.27mm Pitch QF-50 Cable Assembly, QF-50-to-QF-50, 16 Circuits, 0.10m Length | 353 |
|
$2.3100 | Buy Now |
Part Details for 92321-1610
92321-1610 CAD Models
92321-1610 Part Data Attributes:
|
92321-1610
Molex
Buy Now
|
Compare Parts:
92321-1610
Molex
|
Samacsys Manufacturer | Molex |