Part Details for 92429-020CRN by Amphenol FCi
Overview of 92429-020CRN by Amphenol FCi
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 92429-020CRN
92429-020CRN CAD Models
92429-020CRN Part Data Attributes
|
92429-020CRN
Amphenol FCi
Buy Now
Datasheet
|
Compare Parts:
92429-020CRN
Amphenol FCi
Board Connector, 20 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | FCI | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Additional Feature | LOW PROFILE, TOP ENTRY | |
Connector Type | BOARD CONNECTOR | |
Contact Gender | FEMALE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 2 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 20 |
Alternate Parts for 92429-020CRN
This table gives cross-reference parts and alternative options found for 92429-020CRN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 92429-020CRN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
89948-220 | Board Connector, 20 Contact(s), 2 Row(s), Female, IDC Terminal | Amphenol FCi | 92429-020CRN vs 89948-220 |
ESQT-110-02-G-D-635 | Board Connector, 20 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, | Samtec Inc | 92429-020CRN vs ESQT-110-02-G-D-635 |
30-101-020-A-T | Board Connector, 20 Contact(s), 2 Row(s), Female, Right Angle, Solder Terminal, | Cristek Interconnects Inc | 92429-020CRN vs 30-101-020-A-T |
86130203030355E1LF | Board Connector, 20 Contact(s), 2 Row(s), Female, IDC Terminal, LEAD FREE | Amphenol FCi | 92429-020CRN vs 86130203030355E1LF |
ESQT-110-02-H-D-309 | Board Connector, 20 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, | Samtec Inc | 92429-020CRN vs ESQT-110-02-H-D-309 |
92878-011 | Board Connector, 20 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, | Amphenol Communications Solutions | 92429-020CRN vs 92878-011 |
14-56-4206 | Board Connector, 20 Contact(s), 2 Row(s), Female, IDC Terminal | Molex | 92429-020CRN vs 14-56-4206 |
87626-010 | Board Connector, 20 Contact(s), 2 Row(s), Female | Amphenol FCi | 92429-020CRN vs 87626-010 |
111868-4 | 20 CONTACT(S), FEMALE, TWO PART BOARD CONNECTOR, IDC | TE's AMP | 92429-020CRN vs 111868-4 |
15302025000 | Board Connector, 20 Contact(s), 2 Row(s), Female, Straight, Solder Terminal | W+P Products GmbH | 92429-020CRN vs 15302025000 |