Part Details for 9242E by Excelta Corporation
Overview of 9242E by Excelta Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 9242E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
18T1217
|
Newark | Wire Cutter, Oval Head, 4.5", 0.032", Cutter Type:Medium Oval Head, Overall Length:4.5", Cut Type:Lazer Flush, Cutting Capacity Max:0.032", Cutting Edge Hardness:65°, Product Range:Lazer Line Series Rohs Compliant: Na |Excelta 9242E Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$78.2400 / $90.1300 | Buy Now |
DISTI #
2827-9242E-ND
|
DigiKey | CUTTERS - MEDIUM ROUND HEAD -- C Min Qty: 1 Lead time: 2 Weeks Container: Retail Package |
8 In Stock |
|
$69.3112 / $78.5500 | Buy Now |
|
Onlinecomponents.com | The 9242E Lazer Line® medium oval laser flush cutter has a cutting capacity of .001" - .032" soft wire. It is made of carbon tool steel with induction hardened cutting blades to RHC 63-65. The CNC machining allows the joint surfaces to be perfect to all RoHS: Compliant | 0 |
|
$59.3000 / $80.5400 | Buy Now |
DISTI #
352PL9242
|
Techni-Tool, Inc. | Excelta 9242E Cutter, Medium Oval Head, Lazer Flush, 20 AWG, 4.5" OAL, 9000 Series | 4 |
|
$65.3600 | Buy Now |
DISTI #
352PL9242
|
TestEquity LLC | Excelta 9242E Cutter, Medium Oval Head, Lazer Flush, 20 AWG, 4.5" OAL, 9000 Series | 0 |
|
$65.3600 | Buy Now |