Part Details for 9246SL by Excelta Corporation
Overview of 9246SL by Excelta Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 9246SL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
83AC7423
|
Newark | Wire Cutter, Semi Flush, 0.9Mm, 112.5Mm, Cutter Type:Medium Tapered/Relieved Head, Overall Length:112.5Mm, Cut Type:Semi Flush, Cutting Capacity Max:0.9Mm, Cutting Edge Hardness:65°, Product Range:Lazer Line Series Rohs Compliant: Na |Excelta 9246SL Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$69.3900 | Buy Now |
DISTI #
2827-9246SL-ND
|
DigiKey | CUTTERS - MEDIUM TAPER RELIEVED Min Qty: 1 Lead time: 6 Weeks Container: Bulk |
1 In Stock |
|
$73.5836 / $83.3900 | Buy Now |
|
Onlinecomponents.com | The Slim Line 9246SL Lazer Line® medium tapered/relieved semi-flush cutter has a cutting capacity of .008" - .036" soft wire. It is made of carbon tool steel with induction hardened cutting blades to RHC 63-65. The CNC machining allows the joint surface | 0 |
|
$62.9500 / $85.5000 | Buy Now |
DISTI #
10060031
|
Techni-Tool, Inc. | Excelta 9246SL Cutter, Medium Taper Relieved Head, Semi-Flush, Slim Line, Black Oxide Coated, 4.5"L | 34 |
|
$69.3900 | Buy Now |
DISTI #
10060031
|
TestEquity LLC | Excelta 9246SL Cutter, Medium Taper Relieved Head, Semi-Flush, Slim Line, Black Oxide Coated, 4.5"L | 34 |
|
$69.3900 | Buy Now |