Part Details for 924CE2-S15 by Honeywell Sensing and Control
Overview of 924CE2-S15 by Honeywell Sensing and Control
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 924CE2-S15
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
785-924CE2-S15
|
Mouser Electronics | Limit Switches SM. PRECISION LIMIT SWITCH RoHS: Compliant | 0 |
|
$389.4400 / $428.1800 | Order Now |
DISTI #
71267978
|
RS | Safety Switches | Honeywell 924CE2-S15 RoHS: Compliant Min Qty: 5 Package Multiple: 1 Container: Bulk | 0 |
|
$383.1400 | RFQ |
|
Onlinecomponents.com | Switch Limit N.C. SPST Top Roller Plunger Cable 3A 240VAC 250VDC Linear Screw Mount RoHS: Compliant | 0 |
|
$234.9500 / $328.0700 | Buy Now |
|
Master Electronics | Switch Limit N.C. SPST Top Roller Plunger Cable 3A 240VAC 250VDC Linear Screw Mount RoHS: Compliant | 0 |
|
$234.9500 / $328.0700 | Buy Now |