-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
04AK4435
|
Newark | Coaxial Connectors Smpm F Ra Plug Semi-Rigid 50 O |Amphenol Rf 925-120C-51R Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$10.7400 / $15.0200 | Buy Now |
DISTI #
01AC1435
|
Newark | Rf Coax, Smpm, Plug, R/A, 50 Ohm, Cable, Connector Type:Smpm Coaxial, Connector Body Style:Right Angle Plug, Coaxial Termination:Solder, Impedance:50Ohm, Coaxial Cable Types:0.047" Semi Rigid, Contact Material:Beryllium Copper Rohs Compliant: Yes |Amphenol Rf 925-120C-51R Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$14.7600 / $16.0600 | Buy Now |
DISTI #
ARF2541-ND
|
DigiKey | CONN SMPM JACK R/A 50 OHM SOLDER Min Qty: 1 Lead time: 12 Weeks Container: Bag |
80 In Stock |
|
$9.6289 / $15.9300 | Buy Now |
DISTI #
70952168
|
RS | RF Connector SMPM Right Angle Plug for0.047" Semi-Rigid Cable Female Contact | Amphenol RF 925-120C-51R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 1 |
|
$9.9000 / $12.3800 | Buy Now |
DISTI #
AMR925-120C-51R
|
Heilind Electronics | CONN,RF,SMPM FEM RA PLUG, 50OHM 0.047 SEMI-RGD CBL | Americas - 0 in Stock |
|
$9.9375 / $11.1905 | Buy Now |
|
Onlinecomponents.com | RF Connector SMPM Right Angle Plug Female Contact for .047 Semi-Rigid Cable 50 Ohm RoHS: Compliant |
100 On Order 1 Factory Stock |
|
$9.3900 / $14.9500 | Buy Now |
DISTI #
AMR925-120C-51R
|
Interstate Connecting Components | CONN,RF,SMPM FEM RA PLUG, 50OHM 0.047 SEMI-RGD CBL | 0 |
|
$9.9375 / $11.1905 | Buy Now |
DISTI #
Amphenol RF 925-120C-51R
|
PEI Genesis | SMPMFR/A FOR .047 | 0 |
|
Buy Now | |
DISTI #
2687554
|
Farnell | RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$5.9854 | Buy Now |
DISTI #
57679.1
|
TestEquity LLC | Amphenol RF 925-120C-51R RF SMPM Connector, Right Angle, Solder, Plug, 50 Ohm | 0 |
|
$9.4100 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy