-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
General Purpose Inductor, 3300uH, 10%, 1 Element, Ferrite-Core, AXIAL LEADED
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
M10113-ND
|
DigiKey | FIXED IND 3.3MH 40MA 53 OHM TH Min Qty: 1 Lead time: 20 Weeks Container: Bulk |
1010 In Stock |
|
$0.8832 / $1.9900 | Buy Now |
DISTI #
9250A-335-RC
|
Avnet Americas | Ind RF Choke Shielded/Molded 3.3mH 10% 250KHz 45Q-Factor Ferrite 40mA AXL Bag - Bulk (Alt: 9250A-335-RC) RoHS: Compliant Min Qty: 1000 Package Multiple: 500 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$0.8219 / $0.9336 | Buy Now |
DISTI #
542-9250A-335-RC
|
Mouser Electronics | Power Inductors - Leaded 3.3K 10% RoHS: Compliant | 1113 |
|
$0.9290 / $1.9800 | Buy Now |
DISTI #
V79:2366_25434850
|
Arrow Electronics | RF Choke Shielded/Molded Wirewound 3300uH 10% 250KHz 45Q-Factor Ferrite 0.04A 53Ohm DCR AXL Bag RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1535 | Americas - 2 |
|
$0.5287 | Buy Now |
DISTI #
73201485
|
RS | Ind4.11x10.41mm,3300uH10%0.04A, non-shdTHBulk, Bag Packaging | Bourns 9250A-335-RC RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$1.6800 / $1.9800 | RFQ |
|
Onlinecomponents.com | RF Choke Shielded/Molded Wirewound 3.3mH 10% 250KHz 45Q-Factor Ferrite 40mA 53Ohm DCR AXL Bag RoHS: Compliant |
1010 In Stock |
|
$0.8190 / $1.2040 | Buy Now |
DISTI #
51558337
|
Verical | RF Choke Shielded/Molded Wirewound 3300uH 10% 250KHz 45Q-Factor Ferrite 0.04A 53Ohm DCR AXL Bag RoHS: Compliant Min Qty: 50 Package Multiple: 25 Date Code: 1723 | Americas - 1000 |
|
$1.5789 | Buy Now |
DISTI #
9250A-335-RC
|
TTI | Power Inductors - Leaded 3.3K 10% pbFree: Pb-Free Min Qty: 10 Package Multiple: 10 Container: Bulk |
Americas - 900 In Stock |
|
$1.6700 | Buy Now |
DISTI #
9250A-335-RC
|
Avnet Americas | Ind RF Choke Shielded/Molded 3.3mH 10% 250KHz 45Q-Factor Ferrite 40mA AXL Bag - Bulk (Alt: 9250A-335-RC) RoHS: Compliant Min Qty: 1000 Package Multiple: 500 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$0.8219 / $0.9336 | Buy Now |
|
Master Electronics | RF Choke Shielded/Molded Wirewound 3.3mH 10% 250KHz 45Q-Factor Ferrite 40mA 53Ohm DCR AXL Bag RoHS: Compliant |
1010 In Stock |
|
$0.8190 / $1.2040 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
9250A-335-RC
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
9250A-335-RC
Bourns Inc
General Purpose Inductor, 3300uH, 10%, 1 Element, Ferrite-Core, AXIAL LEADED
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 16 Weeks | |
Samacsys Manufacturer | Bourns | |
Construction | Tubular | |
Core Material | Ferrite | |
DC Resistance | 53 Ω | |
Inductance-Nom (L) | 3300 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e3 | |
Lead Diameter | 0.635 mm | |
Lead Length | 25.4 mm | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 4.11 mm | |
Package Length | 10.41 mm | |
Package Style | Axial | |
Packing Method | Bulk | |
Quality Factor-Min (at L-nom) | 45 | |
Rated Current-Max | 0.04 A | |
Self Resonance Frequency | 0.84 MHz | |
Shape/Size Description | TUBULAR PACKAGE | |
Shielded | YES | |
Surface Mount | NO | |
Terminal Finish | MATTE TIN | |
Terminal Placement | AXIAL | |
Terminal Shape | WIRE | |
Tolerance | 10% |