-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
MINI-SPRING RECPT.
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17-925595-2CT-ND
|
DigiKey | CONN SOCKET 13-17AWG CRIMP TIN Min Qty: 1 Lead time: 43 Weeks Container: Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0812 | Buy Now |
|
Onlinecomponents.com | MINI-SPRING RECPT. RoHS: Compliant | Alternative Product Available |
|
$0 | Buy Now |
DISTI #
925595-2
|
Avnet Abacus | Contact SKT Crimp ST Cable Mount Strip (Alt: 925595-2) RoHS: Compliant Min Qty: 3750 Package Multiple: 3750 Lead time: 143 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
925595-2
|
Avnet Abacus | Contact SKT Crimp ST Cable Mount Strip (Alt: 925595-2) RoHS: Compliant Min Qty: 3750 Package Multiple: 3750 | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
925595-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
925595-2
TE Connectivity
MINI-SPRING RECPT.
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Connector Support Type | CONNECTOR ACCESSORY | |
Contact Gender | FEMALE | |
Cross Section Area | 2.5 mm2 | |
Operating Temperature-Max | 110 °C | |
Operating Temperature-Min | -40 °C | |
Rated Current | 20 A | |
Terminal Type | CRIMP | |
Wire Gauge | 13 AWG | |
Wire Size-Max | 13 AWG | |
Wire Size-Min | 17 AWG |
This table gives cross-reference parts and alternative options found for 925595-2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 925595-2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
927877-1 | JT,CONTACT,JUNIOR TIMER CONTACT | TE Connectivity | 925595-2 vs 927877-1 |
925597-1 | CONNECTOR ACCESSORY | TE Connectivity | 925595-2 vs 925597-1 |