-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
(926305-1) 4P UNIV M-N-L CAP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
42AJ7621
|
Newark | Pin & Socket Connectors 4P Univ M-N-L Cap |Amp Te Connectivity 926305-1 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 4624 |
|
$5.1300 / $7.4500 | Buy Now |
DISTI #
2266-926305-1-ND
|
DigiKey | CONN RCPT HSG 4POS UNIV Min Qty: 20 Lead time: 24 Weeks Container: Box MARKETPLACE PRODUCT |
4624 In Stock |
|
$4.3800 / $4.6300 | Buy Now |
DISTI #
A119376-ND
|
DigiKey | CONN RCPT HSG 4POS UNIV Min Qty: 20 Lead time: 24 Weeks Container: Bulk | Temporarily Out of Stock |
|
$3.7931 | Buy Now |
DISTI #
926305-1
|
Avnet Americas | Conn Housing RCP 4 POS 6.35mm Crimp ST Cable Mount - Bag (Alt: 926305-1) RoHS: Compliant Min Qty: 6000 Package Multiple: 2000 Lead time: 21 Weeks, 5 Days Container: Bag | 0 |
|
$3.8235 / $4.1876 | Buy Now |
DISTI #
571-926305-1
|
Mouser Electronics | Pin & Socket Connectors 4P UNIV M-N-L CAP RoHS: Compliant | 0 |
|
$3.7900 | Order Now |
DISTI #
72000209
|
RS | Connector, 4P Univ M-N-L Cap | TE Connectivity 926305-1 RoHS: Not Compliant Min Qty: 6000 Package Multiple: 1 Container: Bulk | 0 |
|
$4.5900 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 6000 Package Multiple: 2000 Lead time: 22 Weeks Container: Bag | 0Bag |
|
$3.5800 | Buy Now |
DISTI #
AMP926305-1
|
Heilind Electronics | Americas - 0 in Stock |
|
$4.4625 | Buy Now | |
|
Onlinecomponents.com | 4P UNIV M-N-L CAP RoHS: Compliant |
4624 Partner Stock |
|
$4.2900 / $6.7200 | Buy Now |
DISTI #
32668341
|
Verical | Conn Housing RCP 4 POS 6.35mm Crimp ST Panel Mount Bag RoHS: Compliant Min Qty: 15 Package Multiple: 1 | Americas - 4624 |
|
$4.1100 / $4.3500 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
926305-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
926305-1
TE Connectivity
(926305-1) 4P UNIV M-N-L CAP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | MATE-N-LOK | |
Body/Shell Style | RECEPTACLE | |
Connector Type | COMBINATION LINE CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | NATURAL | |
Insulator Material | POLYAMIDE66 | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mixed Contacts | NO | |
Mounting Type | PANEL | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Reference Standard | UL | |
Terminal Pitch | 6.35 mm | |
Termination Type | CRIMP | |
Total Number of Contacts | 4 | |
UL Flammability Code | 94V-2 |