Part Details for 926539-6 by TE Connectivity
Overview of 926539-6 by TE Connectivity
- Distributor Offerings: (19 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Computing and Data Storage
Electronic Manufacturing
Price & Stock for 926539-6
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
52R4303
|
Newark | Housing, Rectangular Power, Faston, Accessory Type:Housing, For Use With:Te Connectivity Rectangular Power Connectors, Product Range:- Rohs Compliant: Yes |Te Connectivity 926539-6 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 250 |
|
$0.0070 | Buy Now |
DISTI #
77AC2179
|
Newark | 250 Faston Hsg. Rec. 1P Natural |Amp Te Connectivity 926539-6 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.0400 / $0.1200 | Buy Now |
DISTI #
A106356-ND
|
DigiKey | CONN RCPT HSG 0.25 1POS NATURAL Min Qty: 1 Lead time: 24 Weeks Container: Bag |
21092 In Stock |
|
$0.0374 / $0.1000 | Buy Now |
DISTI #
926539-6
|
Avnet Americas | Connector Accessories Insulation Sleeve Polyphenylene Natural Loose Piece - Bulk (Alt: 926539-6) RoHS: Compliant Min Qty: 36000 Package Multiple: 12000 Lead time: 23 Weeks, 0 Days Container: Bulk | 0 |
|
$0.0244 | Buy Now |
DISTI #
52R4303
|
Avnet Americas | Connector Accessories Insulation Sleeve Polyphenylene Natural Loose Piece - Bulk (Alt: 52R4303) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 15 Weeks, 0 Days Container: Bulk | 0 |
|
$0.0500 / $0.0680 | Buy Now |
DISTI #
571-926539-6
|
Mouser Electronics | Terminals POST INS 250 FASTON HSG. RoHS: Compliant | 2658 |
|
$0.0270 / $0.1000 | Buy Now |
|
Future Electronics | Faston Series 1 Position Female Receptacle Housing RoHS: Compliant pbFree: Yes Min Qty: 12000 Package Multiple: 12000 Container: Bag | 0Bag |
|
$0.0255 / $0.0276 | Buy Now |
DISTI #
AMP926539-6
|
Heilind Electronics | POST INS. 250 FASTON HSG. | Americas - 1384 in Stock |
|
$0.0244 / $0.0279 | Buy Now |
|
Onlinecomponents.com | Connector Accessories Insulation Sleeve Polyphenylene Natural Loose Piece RoHS: Compliant |
3123 In Stock |
|
$0.0212 / $0.0350 | Buy Now |
|
Bristol Electronics | 74 |
|
RFQ |
Part Details for 926539-6
926539-6 CAD Models
926539-6 Part Data Attributes:
|
926539-6
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
926539-6
TE Connectivity
Connector Accessory, Housing, Polypropylene
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 15 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Assembly Item Name | HOUSING | |
Connector Support Type | CONNECTOR ACCESSORY | |
Material | POLYPROPYLENE |