-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
UNIV.M-N-L.PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
A106956-ND
|
DigiKey | CONN PIN 18-24AWG CRIMP TIN Min Qty: 1 Lead time: 36 Weeks Container: Bulk |
21367 In Stock |
|
$0.1013 / $0.2400 | Buy Now |
DISTI #
926897-1
|
Avnet Americas | Contact PIN Crimp ST Cable Mount Strip - Bulk (Alt: 926897-1) RoHS: Compliant Min Qty: 24000 Package Multiple: 24000 Container: Bulk | 0 |
|
$0.0830 | Buy Now |
DISTI #
571-926897-1
|
Mouser Electronics | Pin & Socket Connectors UNIV M-N-L PIN RoHS: Compliant | 28368 |
|
$0.0820 / $0.2400 | Buy Now |
|
Future Electronics | MATE-N-LOK Series AWG 24-18 Pre-Tin Plated Crimp Terminal Connector Contact RoHS: Compliant pbFree: Yes Min Qty: 24000 Package Multiple: 1000 Container: Box | 0Box |
|
$0.0691 | Buy Now |
DISTI #
AMP926897-1
|
Heilind Electronics | UNIV.M-N-L.PIN | Americas - 0 in Stock |
|
$0.0908 / $0.0936 | Buy Now |
|
Onlinecomponents.com | UNIV.M-N-L.PIN RoHS: Compliant |
17119 In Stock |
|
$0.0776 / $0.1103 | Buy Now |
DISTI #
926897-1
|
TTI | Pin & Socket Connectors UNIV M-N-L PIN Min Qty: 24000 Package Multiple: 24000 Container: Each | Americas - 0 |
|
$0.0820 | Buy Now |
DISTI #
926897-1
|
Avnet Americas | Contact PIN Crimp ST Cable Mount Strip - Bulk (Alt: 926897-1) RoHS: Compliant Min Qty: 24000 Package Multiple: 24000 Container: Bulk | 0 |
|
$0.0830 | Buy Now |
DISTI #
926897-1
|
TME | Contact, male, brass, tinned, 0.2÷0.8mm2, 24AWG÷18AWG, split, bulk Min Qty: 10 | 0 |
|
$0.0840 / $0.1530 | RFQ |
DISTI #
926897-1
|
Avnet Americas | Contact PIN Crimp ST Cable Mount Strip - Bulk (Alt: 926897-1) RoHS: Compliant Min Qty: 24000 Package Multiple: 24000 Container: Bulk | 0 |
|
$0.0830 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
926897-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
926897-1
TE Connectivity
UNIV.M-N-L.PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | TE Connectivity | |
Approvals | CSA; UL; VDE | |
Assembly Item Name | CONTACT | |
Cable Entry-Max | 0.098 inch | |
Cable Entry-Min | 0.039 inch | |
Cable Types | DISCRETE WIRE | |
Connector Support Type | CONNECTOR ACCESSORY | |
Construction | STRANDED | |
Contact Gender | MALE | |
Cross Section Area | 0.8 mm2 | |
DIN Conformance | NO | |
Design Use | POWER | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Material | BRASS | |
Mounting Style | STRAIGHT | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Rated Current | 19 A | |
Rated Voltage | 600 V | |
Rated Voltage(AC) | 600 V | |
Terminal Type | CRIMP | |
Used With | UNIVERSAL MATE-N-LOK PLUG OR SOCKET HOUSING | |
Wire Gauge | 18 AWG | |
Wire Size-Max | 18 AWG | |
Wire Size-Min | 24 AWG |