-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
TERM MACHO UNIVER.MATE-N-LOK
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
77AC2195
|
Newark | Pin & Socket Connectors Split Pin 1.50-2.50 |Amp Te Connectivity 926899-1 Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 5000 |
|
$0.0940 / $0.1300 | Buy Now |
DISTI #
99AC7463
|
Newark | Contact, Pin, 16-13Awg, Crimp, Product Range:Universal Mate-N-Lok Series, Contact Gender:Pin, Contact Termination Type:Crimp, Wire Size Awg Max:13Awg, Contact Plating:Tin Plated Contacts, For Use With:Amp Universal Mate-N-Lok Series Rohs Compliant: Yes |Amp Te Connectivity 926899-1 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 3002 |
|
$0.1240 | Buy Now |
DISTI #
01Y2679
|
Newark | Term Macho Univer.mate-N-Lok |Amp Te Connectivity 926899-1 Min Qty: 487500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0970 | Buy Now |
DISTI #
29AH8947
|
Newark | Contact, Pin, 16-13Awg, Crimp, Product Range:Universal Mate-N-Lok Series, Contact Gender:Pin, Contact Termination Type:Crimp, Wire Size Awg Max:13Awg, Contact Plating:Tin Plated Contacts, For Use With:Amp Universal Mate-N-Lok Series Rohs Compliant: Yes |Amp Te Connectivity 926899-1 Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0850 | Buy Now |
DISTI #
A126749CT-ND
|
DigiKey | CONN PIN 13-16AWG CRIMP TIN Min Qty: 1 Lead time: 24 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
472 In Stock |
|
$0.0793 / $0.2400 | Buy Now |
DISTI #
926899-1
|
Avnet Americas | Contact PIN Crimp ST Cable Mount Loose Piece (Alt: 926899-1) RoHS: Compliant Min Qty: 487500 Package Multiple: 7500 Lead time: 21 Weeks, 2 Days | 0 |
|
$0.0839 | Buy Now |
DISTI #
571-926899-1-LP
|
Mouser Electronics | Pin & Socket Connectors SPLIT PIN 1.50-2.50 Loose Piece RoHS: Compliant | 579 |
|
$0.1860 / $0.2700 | Buy Now |
DISTI #
571-926899-1
|
Mouser Electronics | Pin & Socket Connectors SPLIT PIN 1.50-2.50 RoHS: Compliant | 0 |
|
$0.0830 | Order Now |
DISTI #
E02:0323_01930535
|
Arrow Electronics | Contact PIN Crimp ST Cable Mount 13-15AWG T/R RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 14 Weeks Date Code: 2340 | Europe - 52500 |
|
$0.0723 / $0.1280 | Buy Now |
|
Future Electronics | MATE-N-LOK AWG 16-13 Tin Plated Male Crimp Contact Pin RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Container: Reel | 0Reel |
|
$0.0755 / $0.0845 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
926899-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
926899-1
TE Connectivity
TERM MACHO UNIVER.MATE-N-LOK
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Factory Lead Time | 21 Weeks, 2 Days | |
Samacsys Manufacturer | TE Connectivity | |
Approvals | CSA; UL; VDE | |
Assembly Item Name | CONTACT | |
Cable Entry-Max | 0.2 inch | |
Cable Entry-Min | 0.13 inch | |
Cable Types | DISCRETE WIRE | |
Connector Support Type | CONNECTOR ACCESSORY | |
Construction | STRANDED | |
Contact Gender | MALE | |
Contact Style | SPLIT | |
Cross Section Area | 2.63 mm2 | |
DIN Conformance | NO | |
Design Use | POWER | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Material | BRASS | |
Mounting Style | STRAIGHT | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Rated Current | 19 A | |
Rated Voltage | 600 V | |
Rated Voltage(AC) | 600 V | |
Terminal Type | CRIMP | |
Wire Gauge | 13 AWG | |
Wire Size-Max | 13 AWG | |
Wire Size-Min | 16 AWG |