-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
UNIV-MNL SPLIT ST
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
42AJ7640
|
Newark | Pin & Socket Connectors Univ-Mnl Split St |Amp Te Connectivity 926899-3 Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1450 | Buy Now |
DISTI #
17-926899-3CT-ND
|
DigiKey | CONN PIN 13-16AWG CRIMP TIN Min Qty: 1 Lead time: 20 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
3830 In Stock |
|
$0.0795 / $0.2400 | Buy Now |
DISTI #
926899-3
|
Avnet Americas | Contact PIN Crimp ST Cable Mount Loose Piece - Tape and Reel (Alt: 926899-3) RoHS: Compliant Min Qty: 487500 Package Multiple: 7500 Lead time: 17 Weeks, 2 Days Container: Reel | 0 |
|
$0.0841 | Buy Now |
DISTI #
571-926899-3
|
Mouser Electronics | Pin & Socket Connectors UNIV-MNL SPLIT ST RoHS: Compliant | 0 |
|
$0.0790 | Order Now |
DISTI #
72000137
|
RS | Connector, Univ-Mnl Split St | TE Connectivity 926899-3 RoHS: Not Compliant Min Qty: 487500 Package Multiple: 1 Container: Bulk | 0 |
|
$0.1000 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 487500 Package Multiple: 7500 Lead time: 17 Weeks Container: Reel | 0Reel |
|
$0.0748 | Buy Now |
DISTI #
AMP926899-3
|
Heilind Electronics | UNIV-MNL SPLIT ST | Americas - 0 in Stock |
|
$0.0934 | Buy Now |
|
Onlinecomponents.com | Contact PIN Crimp ST Cable Mount 13-15AWG T/R RoHS: Compliant |
10000 In Stock |
|
$0.0979 / $0.1238 | Buy Now |
DISTI #
62196359
|
Verical | Contact PIN Crimp ST Cable Mount 13-16AWG T/R RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Date Code: 2217 | Americas - 40000 |
|
$0.0692 / $0.1184 | Buy Now |
DISTI #
62180580
|
Verical | Contact PIN Crimp ST Cable Mount 13-16AWG T/R RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Date Code: 2148 | Americas - 10000 |
|
$0.1297 / $0.1609 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
926899-3
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
926899-3
TE Connectivity
UNIV-MNL SPLIT ST
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | TE Connectivity | |
Approvals | CSA; UL; VDE | |
Assembly Item Name | CONTACT | |
Cable Entry-Max | 0.2 inch | |
Cable Entry-Min | 0.13 inch | |
Cable Types | DISCRETE WIRE | |
Connector Support Type | CONNECTOR ACCESSORY | |
Construction | STRANDED | |
Contact Gender | MALE | |
Contact Style | SPLIT | |
Cross Section Area | 2.63 mm2 | |
DIN Conformance | NO | |
Design Use | POWER | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Material | PHOSPHOR BRONZE | |
Mounting Style | STRAIGHT | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Rated Current | 19 A | |
Rated Voltage | 600 V | |
Rated Voltage(AC) | 600 V | |
Terminal Type | CRIMP | |
Wire Gauge | 13 AWG | |
Wire Size-Max | 13 AWG | |
Wire Size-Min | 16 AWG |