Part Details for 926963-1 by TE Connectivity
Overview of 926963-1 by TE Connectivity
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 926963-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
16H9829
|
Newark | Locking Clip Kont |Amp Te Connectivity 926963-1 Min Qty: 24000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.6660 | Buy Now |
DISTI #
926963-1-ND
|
DigiKey | CONN SOCKET 20-26AWG CRIMP TIN Min Qty: 24000 Lead time: 17 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.5984 | Buy Now |
DISTI #
926963-1
|
Avnet Americas | Contact SKT Crimp ST Cable Mount - Bulk (Alt: 926963-1) RoHS: Not Compliant Min Qty: 24000 Package Multiple: 1000 Container: Bulk | 0 |
|
$0.6343 | Buy Now |
DISTI #
571-926963-1
|
Mouser Electronics | Headers & Wire Housings LOCKING CLIP KONT RoHS: Compliant | 0 |
|
$0.6420 | Order Now |
DISTI #
AMP926963-1
|
Heilind Electronics | LOCKING CLIP KONT | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | LOCKING CLIP KONT | 0 |
|
$0.6070 / $1.7810 | Buy Now |
DISTI #
926963-1
|
Avnet Americas | Contact SKT Crimp ST Cable Mount - Bulk (Alt: 926963-1) RoHS: Not Compliant Min Qty: 24000 Package Multiple: 1000 Container: Bulk | 0 |
|
$0.6343 | Buy Now |
DISTI #
AMP926963-1
|
Interstate Connecting Components | LOCKING CLIP KONT | 0 |
|
Buy Now | |
|
Chip 1 Exchange | INSTOCK | 12516 |
|
RFQ | |
DISTI #
926963-1
|
Avnet Abacus | Contact SKT Crimp ST Cable Mount (Alt: 926963-1) RoHS: Not Compliant Min Qty: 24000 Package Multiple: 24000 Lead time: 1 Weeks, 2 Days | Abacus - 0 |
|
Buy Now |
Part Details for 926963-1
926963-1 CAD Models
926963-1 Part Data Attributes:
|
926963-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
926963-1
TE Connectivity
Connector Accessory
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Connector Support Type | CONNECTOR ACCESSORY | |
Contact Gender | MALE | |
Design Use | SIGNAL | |
Rated Current | 3 A | |
Wire Gauge | 20 AWG | |
Wire Size-Max | 20 AWG | |
Wire Size-Min | 26 AWG |