-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
STD TIMER CONTACT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
36AC9636
|
Newark | Automotive Connectors Dopp-Flachfederkont |Amp Te Connectivity 926984-1 Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Bulk | 129000 |
|
$0.1270 | Buy Now |
DISTI #
95M8517
|
Newark | Dopp-Flachfederkont |Amp Te Connectivity 926984-1 Min Qty: 45000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1020 | Buy Now |
DISTI #
A123057CT-ND
|
DigiKey | CONN SOCKET 20-24AWG CRIMP TIN Min Qty: 1 Lead time: 15 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
44211 In Stock |
|
$0.0834 / $0.2500 | Buy Now |
DISTI #
926984-1
|
Avnet Americas | Contact SKT Crimp ST Cable Mount Strip - Tape and Reel (Alt: 926984-1) RoHS: Compliant Min Qty: 45000 Package Multiple: 9000 Lead time: 12 Weeks, 6 Days Container: Reel | 0 |
|
$0.0883 | Buy Now |
DISTI #
571-926984-1-LP
|
Mouser Electronics | Terminals DOPP-FLACHFEDERKONT RoHS: Compliant | 2264 |
|
$0.1950 / $0.2800 | Buy Now |
DISTI #
571-926984-1
|
Mouser Electronics | Automotive Connectors DOPP-FLACHFEDERKONT RoHS: Compliant | 42000 |
|
$0.0910 / $0.1110 | Buy Now |
DISTI #
571-926984-1-MR
|
Mouser Electronics | Terminals DOPP-FLACHFEDERKONT REEL OF 1000 RoHS: Compliant | 0 |
|
$0.1340 | Order Now |
|
Future Electronics | STD TIMER CONTACT RoHS: Compliant pbFree: Yes Min Qty: 27000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.0782 / $0.0867 | Buy Now |
DISTI #
AMP926984-1
|
Heilind Electronics | DOPP-FLACHFEDERKONT | Americas - 0 in Stock |
|
$0.0795 / $0.0994 | Buy Now |
|
Onlinecomponents.com | STD TIMER CONTACT RoHS: Compliant |
129000 Partner Stock |
|
$0.0862 / $0.1110 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
926984-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
926984-1
TE Connectivity
STD TIMER CONTACT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Factory Lead Time | 12 Weeks, 6 Days | |
Samacsys Manufacturer | TE Connectivity | |
Assembly Item Name | CONTACT | |
Connector Support Type | CONNECTOR ACCESSORY | |
Contact Design | STAMPED | |
Contact Gender | FEMALE | |
Cross Section Area | 0.5 mm2 | |
DIN Conformance | NO | |
Design Use | POWER | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mounting Style | STRAIGHT | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Terminal Type | CRIMP | |
Wire Gauge | 20 AWG | |
Wire Size-Max | 20 AWG | |
Wire Size-Min | 24 AWG |