Part Details for 927061-1 by TE Connectivity
Overview of 927061-1 by TE Connectivity
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10137927-0611LF | Amphenol Communications Solutions | Minitek® Pwr 3.0, Dual Row, Vertical SMT Tails and DIP Hold Down Header, Black Color, Tin plating, 6 Positions, GW Compatible LCP, Tape and Reel withcap. | |
10137927-0612LF | Amphenol Communications Solutions | Minitek® Pwr 3.0, Dual Row, Vertical SMT Tails and DIP Hold Down Header, Black Color, Tin plating, 6 Positions, Non GW Compatible LCP, Tape and Reel withcap. |
Price & Stock for 927061-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
16H9832
|
Newark | 5P 3,5Mm Mnl St Geh |Amp Te Connectivity 927061-1 RoHS: Not Compliant Min Qty: 20000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.4670 | Buy Now |
DISTI #
3937-927061-1-ND
|
DigiKey | 5P 3,5MM MNL ST GEH Min Qty: 1 Lead time: 24 Weeks Container: Bulk MARKETPLACE PRODUCT |
27 In Stock |
|
$0.8900 | Buy Now |
DISTI #
927061-1
|
Avnet Americas | 5P 3,5MM MNL ST GEH - Bulk (Alt: 927061-1) RoHS: Compliant Min Qty: 20000 Package Multiple: 2500 Container: Bulk | 0 |
|
$0.3761 | Buy Now |
DISTI #
571-927061-1
|
Mouser Electronics | Pin & Socket Connectors 5P 3 5MM MNL ST GEH RoHS: Compliant | 0 |
|
$0.4240 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 20000 Package Multiple: 2500 Container: Box | 0Box |
|
$0.3760 | Buy Now |
DISTI #
AMP927061-1
|
Heilind Electronics | 5P 3,5MM MNL ST GEH | Americas - 0 in Stock |
|
$0.4697 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.4090 / $1.1497 | Buy Now |
DISTI #
AMP927061-1
|
Interstate Connecting Components | 5P 3,5MM MNL ST GEH | 0 |
|
$0.4697 | Buy Now |
DISTI #
927061-1
|
Avnet Abacus | (Alt: 927061-1) RoHS: Compliant Min Qty: 20000 Package Multiple: 2500 Lead time: 17 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant | 0 |
|
$0.4090 / $1.1497 | Buy Now |