Part Details for 9277023002 by Fair-Rite Products Corp
Overview of 9277023002 by Fair-Rite Products Corp
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 9277023002
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
52Y1657
|
Newark | 77 U Core/Box |Fair-Rite 9277023002 Min Qty: 1060 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.8050 / $0.8990 | Buy Now |
DISTI #
1934-9277023002-ND
|
DigiKey | FERRITE CORE U 77 Min Qty: 1 Lead time: 8 Weeks Container: Box |
397 In Stock |
|
$0.7338 / $1.5300 | Buy Now |
DISTI #
623-9277023002
|
Mouser Electronics | Ferrite Cores & Accessories 77 U CORE RoHS: Compliant | 399 |
|
$0.7330 / $1.5300 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$0.8050 / $1.1740 | Buy Now |