-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
JUN-POW-TIM KONTAKT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
57J1930
|
Newark | Jun-Pow-Tim Kontakt Rohs Compliant: Yes |Amp Te Connectivity 927771-9 Min Qty: 12000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.3900 | Buy Now |
DISTI #
17-927771-9TR-ND
|
DigiKey | CONN SOCKET 17-20AWG CRIMP GOLD Min Qty: 12000 Lead time: 20 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.3244 | Buy Now |
DISTI #
927771-9
|
Avnet Americas | Contact SKT Crimp ST Cable Mount Strip - Tape and Reel (Alt: 927771-9) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 13 Weeks, 3 Days Container: Reel | 0 |
|
$1.3138 / $1.4834 | Buy Now |
DISTI #
571-927771-9
|
Mouser Electronics | Automotive Connectors Reel of 4000 RoHS: Compliant | 4000 |
|
$1.4400 | Buy Now |
DISTI #
571-927771-9-MR
|
Mouser Electronics | Power to the Board JUN-POW-TIM KONTAKT Reel of 1000 RoHS: Compliant | 0 |
|
$1.5600 | Order Now |
DISTI #
571-927771-9-CT
|
Mouser Electronics | Power to the Board JUN-POW-TIM KONTAKT Cut Strip of 100 RoHS: Compliant | 0 |
|
$1.8300 | Order Now |
DISTI #
AMP927771-9
|
Heilind Electronics | JUN-POW-TIM KONTAKT | Americas - 0 in Stock |
|
$1.5582 | Buy Now |
|
Onlinecomponents.com | Automotive Terminal - Receptacle - Mating Tab Width 2.8 mm (.11 in) - Tab Thickness .8 mm (.031 in) - 20 to 17 AWG Wire Size - Junior Power Timer. RoHS: Compliant |
4377 In Stock 12000 On Order |
|
$1.3100 / $1.4400 | Buy Now |
DISTI #
927771-9
|
TTI | Automotive Connectors Reel of 4000 RoHS: Compliant pbFree: Pb-Free Min Qty: 4000 Package Multiple: 4000 Container: Reel |
Americas - 4000 In Stock |
|
$1.3100 / $1.3900 | Buy Now |
DISTI #
927771-9
|
Avnet Americas | Contact SKT Crimp ST Cable Mount Strip - Tape and Reel (Alt: 927771-9) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 13 Weeks, 3 Days Container: Reel | 0 |
|
$1.3138 / $1.4834 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
927771-9
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
927771-9
TE Connectivity
JUN-POW-TIM KONTAKT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 13 Weeks, 3 Days | |
Samacsys Manufacturer | TE Connectivity | |
Approvals | DIN; IEC | |
Assembly Item Name | CONTACT | |
Cable Entry-Max | 0.091 inch | |
Cable Entry-Min | 0.055 inch | |
Cable Types | WIRE, DISCRETE | |
Connector Support Type | CONNECTOR ACCESSORY | |
Contact Design | STAMPED | |
Contact Gender | FEMALE | |
Contact Style | DUAL PRONG | |
Cross Section Area | 1 mm2 | |
DIN Conformance | YES | |
Design Use | POWER | |
Finish Thickness | 31 | |
IEC Conformance | YES | |
MIL Conformance | NO | |
Material | BRONZE | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -40 °C | |
Rated Current | 30 A | |
Terminal Type | CRIMP | |
Wire Gauge | 17 AWG | |
Wire Size-Max | 17 AWG | |
Wire Size-Min | 20 AWG |