-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
MNL PIN 3,5MM
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96Y5148
|
Newark | Pin & Socket Connectors Mnl Pin 3 |Amp Te Connectivity 927843-2 Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.3400 | Buy Now |
DISTI #
01Y2692
|
Newark | .140 Socket |Amp Te Connectivity 927843-2 Min Qty: 187500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1690 | Buy Now |
DISTI #
A129181CT-ND
|
DigiKey | CONN SOCKET 17-20AWG CRIMP TIN Min Qty: 1 Lead time: 17 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
127665 In Stock |
|
$0.1454 / $0.4500 | Buy Now |
DISTI #
927843-2
|
Avnet Americas | Contact SKT Crimp ST Cable Mount Strip - Tape and Reel (Alt: 927843-2) RoHS: Compliant Min Qty: 187500 Package Multiple: 7500 Lead time: 14 Weeks, 6 Days Container: Reel | 0 |
|
$0.1532 | Buy Now |
DISTI #
571-927843-2
|
Mouser Electronics | Pin & Socket Connectors MNL PIN 3,5MM Reel of 2500 RoHS: Compliant | 0 |
|
$0.1520 | Order Now |
DISTI #
571-927843-2-CT
|
Mouser Electronics | Pin & Socket Connectors MNL PIN 3,5MM Cut Strip of 100 RoHS: Compliant | 0 |
|
$0.2770 | Order Now |
DISTI #
571-927843-2-MR
|
Mouser Electronics | Pin & Socket Connectors MNL PIN 3,5MM Reel of 1000 RoHS: Compliant | 0 |
|
$0.2200 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 187500 Package Multiple: 7500 Lead time: 15 Weeks Container: Reel | 0Reel |
|
$0.1360 | Buy Now |
DISTI #
AMP927843-2
|
Heilind Electronics | MNL PIN 35MM | Americas - 0 in Stock |
|
$0.1700 | Buy Now |
|
Onlinecomponents.com | .140 SOCKET RoHS: Compliant | 0 |
|
$0.1465 / $0.4300 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
927843-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
927843-2
TE Connectivity
MNL PIN 3,5MM
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 14 Weeks, 6 Days | |
Samacsys Manufacturer | TE Connectivity | |
Cable Entry-Max | 0.09 inch | |
Cable Entry-Min | 0.055 inch | |
Cable Types | DISCRETE WIRE | |
Connector Support Type | CONNECTOR ACCESSORY | |
Contact Gender | FEMALE | |
Cross Section Area | 1.04 mm2 | |
Design Use | POWER | |
Material | PHOSPHOR BRONZE | |
Mounting Style | STRAIGHT | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Rated Current | 17 A | |
Rated Voltage | 250 V | |
Terminal Type | CRIMP | |
Wire Gauge | 17 AWG | |
Wire Size-Max | 17 AWG | |
Wire Size-Min | 20 AWG |