Part Details for 927852-2 by TE Connectivity
Overview of 927852-2 by TE Connectivity
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 927852-2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96Y5150
|
Newark | Pl 250 Rec Terminal 20-17 Awg Pbr |Amp Te Connectivity 927852-2 Min Qty: 1500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.2740 | Buy Now |
DISTI #
16H9862
|
Newark | Pos-Lock Steckh 6,3 Rohs Compliant: Yes |Amp Te Connectivity 927852-2 Min Qty: 6000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1730 | Buy Now |
DISTI #
A99672CT-ND
|
DigiKey | CONN QC RCPT 17-20AWG 0.250 Min Qty: 1 Lead time: 18 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
12937 In Stock |
|
$0.1421 / $0.3200 | Buy Now |
DISTI #
927852-2
|
Avnet Americas | Quick Disconnect Terminal 17-20AWG RCP Strip - Tape and Reel (Alt: 927852-2) RoHS: Compliant Min Qty: 6000 Package Multiple: 6000 Lead time: 15 Weeks, 6 Days Container: Reel | 0 |
|
$0.1432 / $0.1568 | Buy Now |
DISTI #
571-927852-2-CT
|
Mouser Electronics | Automotive Connectors TAB RECEPT Cut Strip of 100 RoHS: Compliant | 500 |
|
$0.2600 | Buy Now |
DISTI #
571-927852-2
|
Mouser Electronics | Automotive Connectors TAB RECEPT RoHS: Compliant | 3000 |
|
$0.1530 / $0.2010 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 6000 Package Multiple: 6000 Container: Reel | 0Reel |
|
$0.1338 | Buy Now |
DISTI #
AMP927852-2
|
Heilind Electronics | POS-LOCK STECKH 6,3 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | PL 250 REC TERMINAL 20-17 AWG PBR RoHS: Compliant |
3500 In Stock |
|
$0.1093 / $0.1763 | Buy Now |
DISTI #
51488239
|
Verical | Quick Disconnect Terminal 17-20AWG Brass RCP T/R Min Qty: 1500 Package Multiple: 1500 Date Code: 1012 | Americas - 3000 |
|
$0.2296 / $0.2449 | Buy Now |