-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
96P MOD2 ST-WANNE
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
16H9884
|
Newark | 96P Mod2 St-Wanne Rohs Compliant: Yes |Amp Te Connectivity 928034-4 Min Qty: 1200 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.6600 / $1.7600 | Buy Now |
DISTI #
928034-4-ND
|
DigiKey | CONN DIN 41612 96POS GRAY Min Qty: 1 Lead time: 22 Weeks Container: Bulk |
1200 In Stock |
|
$1.6932 / $2.8100 | Buy Now |
DISTI #
928034-4
|
Avnet Americas | Conn Housing PL 96 POS 2.54mm Crimp ST - Bulk (Alt: 928034-4) RoHS: Compliant Min Qty: 1200 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Bulk | 782515 Factory Stock |
|
$1.5630 / $1.7646 | Buy Now |
DISTI #
571-928034-4
|
Mouser Electronics | Headers & Wire Housings 96P MOD2 ST-WANNE RoHS: Compliant | 1018 |
|
$1.7100 / $3.1700 | Buy Now |
DISTI #
V36:1790_11642056
|
Arrow Electronics | Conn Housing PL 96 POS 2.54mm Crimp ST Cable Mount RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks Date Code: 2336 | Americas - 750 |
|
$1.5220 / $2.7240 | Buy Now |
DISTI #
V99:2348_11642056
|
Arrow Electronics | Conn Housing PL 96 POS 2.54mm Crimp ST Cable Mount RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks Date Code: 2246 | Americas - 215 |
|
$1.5450 / $2.0780 | Buy Now |
DISTI #
72047797
|
RS | Connector, AMPMODU, 96P Mod2 St-Wanne | TE Connectivity 928034-4 RoHS: Not Compliant Min Qty: 1200 Package Multiple: 1 Container: Bulk | 0 |
|
$2.8800 / $2.9700 | RFQ |
|
Future Electronics | 96 Position Connector Gray DIN 41612, Type R RoHS: Compliant pbFree: Yes Min Qty: 1200 Package Multiple: 1200 Lead time: 6 Weeks Container: Box | 0Box |
|
$1.7300 | Buy Now |
DISTI #
AMP928034-4
|
Heilind Electronics | 96P MOD2 ST-WANNE | Americas - 0 in Stock |
|
$1.5665 / $1.8814 | Buy Now |
|
Onlinecomponents.com | 96P MOD2 ST-WANNE RoHS: Compliant | 2515 Factory Stock |
|
$1.5600 / $3.2800 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
928034-4
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
928034-4
TE Connectivity
96P MOD2 ST-WANNE
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Factory Lead Time | 20 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | STANDARD: DIN 41612, SHROUDED | |
Body Breadth | 0.583 inch | |
Body Depth | 0.457 inch | |
Body Length | 3.74 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD EURO CONNECTOR | |
Contact Design | PREASSEM CONN | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | BLACK | |
Insulator Material | GLASS FILLED POLYCARBONATE | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mating Contact Pitch | 0.1 inch | |
Mating Contact Row Spacing | 1 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 3 | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Polarization Key | POLARIZED HOUSING | |
Terminal Pitch | 2.54 mm | |
Termination Type | CRIMP | |
Total Number of Contacts | 96 |
This table gives cross-reference parts and alternative options found for 928034-4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 928034-4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1211-11-R-01-C | Board Connector, 11 Contact(s), 1 Row(s), Female, Right Angle, 0.079 inch Pitch, Solder Terminal, Plug | Singatron Enterprises Co | 928034-4 vs 1211-11-R-01-C |
BF086-11-C-0300-N-G | Board Connector, 11 Contact(s), 1 Row(s), Female, Right Angle, 0.079 inch Pitch, Solder Terminal, Plug, | Global Connector Technology | 928034-4 vs BF086-11-C-0300-N-G |
BF086-11-C-0300-N-D | Board Connector, 11 Contact(s), 1 Row(s), Female, Right Angle, 0.079 inch Pitch, Solder Terminal, Plug, | Global Connector Technology | 928034-4 vs BF086-11-C-0300-N-D |
928034-3 | 4X21P MOD2 ST-WANNE | TE Connectivity | 928034-4 vs 928034-3 |
928034-1 | MOD-2 SHR.HSG.4X21P | TE Connectivity | 928034-4 vs 928034-1 |