-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
STD-TIMER GEH 3P
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70AH7961
|
Newark | Housing, Rcpt, 3Pos, 1Row, 5Mm Rohs Compliant: Yes |Amp Te Connectivity 928343-3 Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 1680 |
|
$0.3870 / $0.5210 | Buy Now |
DISTI #
A106778-ND
|
DigiKey | CONN RCPT HSG 3POS 5.00MM Min Qty: 1 Lead time: 20 Weeks Container: Bulk |
641 In Stock |
|
$0.3566 / $0.7100 | Buy Now |
DISTI #
928343-3
|
Avnet Americas | Conn Housing RCP 3 POS 5mm Crimp ST - Bulk (Alt: 928343-3) RoHS: Compliant Min Qty: 18000 Package Multiple: 3000 Container: Bulk | 0 |
|
$0.3780 | Buy Now |
DISTI #
571-928343-3
|
Mouser Electronics | Headers & Wire Housings STD-TIMER GEH 3P RoHS: Compliant | 10424 |
|
$0.3830 / $0.8300 | Buy Now |
|
Future Electronics | STD-TIMER GEH 3P RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Bag | 0Bag |
|
$0.3350 / $0.3450 | Buy Now |
DISTI #
AMP928343-3
|
Heilind Electronics | STD-TIMER GEH 3P | Americas - 0 in Stock |
|
$0.4196 | Buy Now |
|
Onlinecomponents.com | STD-TIMER GEH 3P RoHS: Compliant | 0 |
|
$0.3653 / $1.0271 | Buy Now |
DISTI #
928343-3
|
Avnet Americas | Conn Housing RCP 3 POS 5mm Crimp ST - Bulk (Alt: 928343-3) RoHS: Compliant Min Qty: 18000 Package Multiple: 3000 Container: Bulk | 0 |
|
$0.3780 | Buy Now |
DISTI #
928343-3
|
TME | Plug, wire-wire, female, Standard Timer, PIN: 3, Type: w/o contacts Min Qty: 3000 | 0 |
|
$0.3490 | RFQ |
DISTI #
AMP928343-3
|
Interstate Connecting Components | STD-TIMER GEH 3P | 0 |
|
$0.4196 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
928343-3
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
928343-3
TE Connectivity
STD-TIMER GEH 3P
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Body Breadth | 0.452 inch | |
Body Depth | 0.48 inch | |
Body Length | 0.59 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | COMBINATION LINE CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | NATURAL | |
Insulator Material | POLYAMIDE66 | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mixed Contacts | NO | |
Mounting Option 2 | LATCHING | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Reference Standard | UL | |
Terminal Pitch | 5 mm | |
Termination Type | CRIMP | |
Total Number of Contacts | 3 | |
UL Flammability Code | 94V-2 |