Part Details for 928814-2 by TE Connectivity
Overview of 928814-2 by TE Connectivity
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 928814-2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
928814-2-ND
|
DigiKey | CONN QC TAB 0.250 SOLDER Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | |
|
Onlinecomponents.com | Quick Disconnect Tabs, Tab Adapters & Tab Caps RoHS: Compliant | Alternative Product Available |
|
$0 | Buy Now |
DISTI #
928814-2
|
Avnet Abacus | Quick Disconnect Terminal M 16mm 7.6mm Tin Loose Piece (Alt: 928814-2) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 | Abacus - 0 |
|
Buy Now |
Part Details for 928814-2
928814-2 CAD Models
928814-2 Part Data Attributes:
|
928814-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
928814-2
TE Connectivity
BRASS, TIN FINISH, WIRE TERMINAL
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Terminal and Terminal Block Type | TAB TERMINAL |