Part Details for 928884-1 by TE Connectivity
Overview of 928884-1 by TE Connectivity
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 928884-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
928884-1-ND
|
DigiKey | FAH FAST RECEPTACLE CONTACT2,8 Min Qty: 5000 Lead time: 24 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.4544 | Buy Now |
DISTI #
928884-1
|
Avnet Americas | Contact RCP Crimp RA Cable Mount - Tape and Reel (Alt: 928884-1) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Container: Reel | 0 |
|
$0.4499 / $0.4927 | Buy Now |
DISTI #
571-928884-1
|
Mouser Electronics | Terminals FASTON 0.8MM FLAG REC 0.35-0.75 MM2 RoHS: Compliant | 0 |
|
$0.4900 / $0.5040 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Container: Reel | 0Reel |
|
$0.4210 | Buy Now |
DISTI #
AMP928884-1
|
Heilind Electronics | FASTON 0.8MM FLAG REC 0.35-0.7 | Americas - 0 in Stock |
|
$0.4966 / $0.5329 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.4432 / $0.9283 | Buy Now |
DISTI #
AMP928884-1
|
Interstate Connecting Components | FASTON 0.8MM FLAG REC 0.35-0.7 | 0 |
|
$0.4966 / $0.5329 | Buy Now |
DISTI #
928884-1
|
Avnet Abacus | Contact RCP Crimp RA Cable Mount (Alt: 928884-1) RoHS: Compliant Min Qty: 20000 Package Multiple: 5000 Lead time: 28 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
928884-1
|
Avnet Abacus | Contact RCP Crimp RA Cable Mount (Alt: 928884-1) RoHS: Compliant Min Qty: 20000 Package Multiple: 20000 Lead time: 26 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant | 0 |
|
$0.4432 / $0.9283 | Buy Now |