Part Details for 928931-2 by TE Connectivity
Overview of 928931-2 by TE Connectivity
- Distributor Offerings: (23 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 928931-2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
52R4316
|
Newark | Contact, Tab, 20-17Awg, Crimp, Product Range:Junior Power Timer Series, Contact Gender:Pin, Contact Termination Type:Crimp, Wire Size Awg Max:17Awg, Contact Plating:Tin Plated Contacts, Wire Size Awg Min:20Awg, Connector Type:Blade Rohs Compliant: Yes |Amp Te Connectivity 928931-2 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 20318 |
|
$0.1900 / $0.3430 | Buy Now |
DISTI #
A114624-ND
|
DigiKey | CONN QC TAB 17-20AWG 0.110 CRIMP Min Qty: 1 Lead time: 11 Weeks Container: Bulk |
7794 In Stock |
|
$0.1819 / $0.3300 | Buy Now |
DISTI #
928931-2
|
Avnet Americas | Contact PIN Crimp ST Cable Mount Loose Piece - Bulk (Alt: 928931-2) RoHS: Compliant Min Qty: 24000 Package Multiple: 24000 Lead time: 8 Weeks, 3 Days Container: Bulk | 1000 Factory Stock |
|
$0.1612 | Buy Now |
DISTI #
571-928931-2
|
Mouser Electronics | Terminals FF FLACHSTECKER 2.8 RoHS: Compliant | 8409 |
|
$0.1590 / $0.4500 | Buy Now |
DISTI #
E02:0323_01931945
|
Arrow Electronics | Contact PIN Crimp ST Cable Mount 17-20AWG Box RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks Date Code: 2208 | Europe - 23900 |
|
$0.1708 / $0.4834 | Buy Now |
DISTI #
V36:1790_11639170
|
Arrow Electronics | Contact PIN Crimp ST Cable Mount 17-20AWG Box RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 9 Weeks Date Code: 2328 | Americas - 23900 |
|
$0.1583 / $0.2839 | Buy Now |
|
Future Electronics | 17-20 AWG 0.110" (2.79mm) Quick Connect Male Non-Insulated Crimp Connector RoHS: Compliant pbFree: Yes Min Qty: 24000 Package Multiple: 24000 Container: Box | 0Box |
|
$0.1780 | Buy Now |
DISTI #
AMP928931-2
|
Heilind Electronics | FF FLACHSTECKER 2,8 | Americas - 0 in Stock |
|
$0.1790 / $0.1816 | Buy Now |
|
Onlinecomponents.com | FF 110 (2.8 X 0.8 MM) TAB PTP CUZN30 RoHS: Compliant |
17970 In Stock |
|
$0.1720 / $0.1814 | Buy Now |
DISTI #
73594893
|
Verical | Contact PIN Crimp ST Cable Mount 17-20AWG Box RoHS: Compliant Min Qty: 40 Package Multiple: 1 Date Code: 2328 | Americas - 23900 |
|
$0.1583 / $0.2548 | Buy Now |
Part Details for 928931-2
928931-2 CAD Models
928931-2 Part Data Attributes
|
928931-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
928931-2
TE Connectivity
FF 110 (2.8 X 0.8 MM) TAB PTP CUZN30
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Factory Lead Time | 8 Weeks, 3 Days | |
Samacsys Manufacturer | TE Connectivity | |
Assembly Item Name | CONTACT | |
Cable Entry-Max | 0.09 inch | |
Cable Entry-Min | 0.055 inch | |
Cable Types | DISCRETE WIRE | |
Connector Support Type | CONNECTOR ACCESSORY | |
Contact Design | FASTIN-FASTON | |
Contact Gender | MALE | |
Contact Style | DUAL PRONG | |
Cross Section Area | 1 mm2 | |
DIN Conformance | NO | |
Design Use | POWER | |
Finish Thickness | 39 | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Material | COPPER ZINC ALLOY | |
Mounting Option 2 | LOCKING | |
Mounting Style | STRAIGHT | |
Operating Temperature-Max | 130 °C | |
Operating Temperature-Min | -40 °C | |
Rated Current | 25 A | |
Terminal Type | CRIMP | |
Wire Gauge | 17 AWG | |
Wire Size-Max | 17 AWG | |
Wire Size-Min | 20 AWG |