Part Details for 929001722413 by Signify Holding
Overview of 929001722413 by Signify Holding
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 929001722413
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Future Electronics | Fortimo LED Line HF VO 2ft 7500lm 2R NA LV1 3500K 80CRI 150lm/W RoHS: Compliant pbFree: Yes Min Qty: 40 Package Multiple: 40 Lead time: 8 Weeks Container: Tray | 40Tray |
|
$12.6200 / $12.8600 | Buy Now |
|
Future Electronics | Fortimo LED Line HF VO 2ft 7500lm 2R NA LV1 3500K 80CRI 150lm/W RoHS: Compliant pbFree: Yes Min Qty: 120 Package Multiple: 40 Lead time: 8 Weeks Container: Tray | 0Tray |
|
$12.6200 / $13.2600 | Buy Now |
|
Future Electronics | Fortimo LED Line HF VO 2ft 7500lm 2R NA LV1 3500K 80CRI 150lm/W RoHS: Compliant pbFree: Yes Min Qty: 120 Package Multiple: 40 Lead time: 8 Weeks Container: Tray | 0Tray |
|
$12.6200 / $12.8600 | Buy Now |
|
New Advantage Corporation | Fortimo LED Line VO 2ft 7500lm 835 2R NA LV1 RoHS: Compliant Min Qty: 1 Package Multiple: 40 | 80 |
|
$16.1900 / $17.3400 | Buy Now |