Part Details for 929004-2 by TE Connectivity
Overview of 929004-2 by TE Connectivity
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for 929004-2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
20R0053
|
Newark | Mqs1Mm Bu-Kontakt |Amp Te Connectivity 929004-2 Min Qty: 40000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1840 | Buy Now |
DISTI #
929004-2
|
Avnet Americas | Contact SKT Crimp ST Cable Mount Strip - Tape and Reel (Alt: 929004-2) RoHS: Compliant Min Qty: 40000 Package Multiple: 40000 Container: Reel | 0 |
|
$0.1131 | Buy Now |
DISTI #
571-929004-2
|
Mouser Electronics | Automotive Connectors MQS1MM BU-KONTAKT RoHS: Compliant | 0 |
|
$0.1360 | Order Now |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 40000 Package Multiple: 40000 Container: Reel | 0Reel |
|
$0.1029 | Buy Now |
DISTI #
AMP929004-2
|
Heilind Electronics | MQS1MM BU-KONTAKT | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | MQS1MM BU-KONTAKT RoHS: Compliant | 0 |
|
$0.1060 / $0.2903 | Buy Now |
|
Quest Components | 7200 |
|
$0.1440 / $0.8230 | Buy Now | |
DISTI #
929004-2
|
Avnet Americas | Contact SKT Crimp ST Cable Mount Strip - Tape and Reel (Alt: 929004-2) RoHS: Compliant Min Qty: 40000 Package Multiple: 40000 Container: Reel | 0 |
|
$0.1131 | Buy Now |
DISTI #
AMP929004-2
|
Interstate Connecting Components | MQS1MM BU-KONTAKT | 0 |
|
Buy Now | |
DISTI #
929004-2
|
Avnet Abacus | Contact SKT Crimp ST Cable Mount Strip (Alt: 929004-2) RoHS: Compliant Min Qty: 40000 Package Multiple: 40000 Lead time: 29 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for 929004-2
929004-2 CAD Models
929004-2 Part Data Attributes:
|
929004-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
929004-2
TE Connectivity
CONNECTOR ACCESSORY
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Cable Entry-Max | 0.063 inch | |
Cable Entry-Min | 0.047 inch | |
Connector Support Type | CONNECTOR ACCESSORY | |
Contact Design | STAMPED | |
Contact Gender | FEMALE | |
Cross Section Area | 0.5 mm2 | |
Operating Temperature-Max | 140 °C | |
Operating Temperature-Min | -40 °C | |
Rated Current | 7.5 A | |
Terminal Type | CRIMP | |
Wire Gauge | 20 AWG | |
Wire Size-Max | 20 AWG | |
Wire Size-Min | 22 AWG |