Part Details for 929500-01-15-RK by 3M Interconnect
Overview of 929500-01-15-RK by 3M Interconnect
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 929500-01-15-RK
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
929500E-01-15-ND
|
DigiKey | CONN HEADER R/A 15POS 2.54MM Min Qty: 1 Lead time: 2 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.8395 / $1.7400 | Buy Now |
DISTI #
07630802989
|
Avnet Americas | Conn Unshrouded Header HDR 15 POS 2.54mm Solder RA Thru-Hole - Bulk (Alt: 07630802989) RoHS: Compliant Min Qty: 300 Package Multiple: 2 Container: Bulk | 0 |
|
RFQ | |
DISTI #
517-929500-01-15-RK
|
Mouser Electronics | Headers & Wire Housings .100/.295 15 PIN HDR RT ANG RoHS: Not Compliant | 0 |
|
$0.7410 / $1.5500 | Order Now |
DISTI #
07630802989
|
Avnet Americas | Conn Unshrouded Header HDR 15 POS 2.54mm Solder RA Thru-Hole - Bulk (Alt: 07630802989) RoHS: Compliant Min Qty: 300 Package Multiple: 2 Container: Bulk | 0 |
|
RFQ |
Part Details for 929500-01-15-RK
929500-01-15-RK CAD Models
929500-01-15-RK Part Data Attributes:
|
929500-01-15-RK
3M Interconnect
Buy Now
Datasheet
|
Compare Parts:
929500-01-15-RK
3M Interconnect
Board Connector, 15 Contact(s), 1 Row(s), Male, Right Angle, Solder Terminal, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | 3M ELECTRONIC PRODUCTS DIVISION | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | MATTE TIN OVER NICKEL | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 15 | |
UL Flammability Code | 94V-0 |
Alternate Parts for 929500-01-15-RK
This table gives cross-reference parts and alternative options found for 929500-01-15-RK. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 929500-01-15-RK, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
929500-01-15 | Board Connector, 15 Contact(s), 1 Row(s), Male, Right Angle, 0.1 inch Pitch, Solder Terminal, Black Insulator, Receptacle | 3M Interconnect | 929500-01-15-RK vs 929500-01-15 |
929500-01-15-RK | 15 CONTACT(S), MALE, RIGHT ANGLE TWO PART BOARD CONNECTOR, SOLDER, ROHS COMPLIANT | 3M Electronics | 929500-01-15-RK vs 929500-01-15-RK |