Part Details for 929550-01-01-EU by 3M Interconnect
Overview of 929550-01-01-EU by 3M Interconnect
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 929550-01-01-EU
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
929550E-01-01-ND
|
DigiKey | CONN HEADER R/A 1POS Min Qty: 1 Lead time: 2 Weeks Container: Bulk |
574 In Stock |
|
$0.1610 / $0.4300 | Buy Now |
DISTI #
07630802247
|
Avnet Americas | 80001301763 929550-01-01-EU=1/HDR/PS/1R/RA/.295/ST .130/10AV - Bulk (Alt: 07630802247) RoHS: Compliant Min Qty: 1008 Package Multiple: 36 Container: Bulk | 0 |
|
RFQ | |
DISTI #
517-929550-01-01-EU
|
Mouser Electronics | Headers & Wire Housings .100/.295 1 PIN HDR RT ANG RoHS: Compliant | 0 |
|
$0.1290 / $0.3600 | Order Now |
DISTI #
07630802247
|
Avnet Americas | 80001301763 929550-01-01-EU=1/HDR/PS/1R/RA/.295/ST .130/10AV - Bulk (Alt: 07630802247) RoHS: Compliant Min Qty: 1008 Package Multiple: 36 Container: Bulk | 0 |
|
RFQ |
Part Details for 929550-01-01-EU
929550-01-01-EU CAD Models
929550-01-01-EU Part Data Attributes:
|
929550-01-01-EU
3M Interconnect
Buy Now
Datasheet
|
Compare Parts:
929550-01-01-EU
3M Interconnect
Board Connector, 1 Contact(s), 1 Row(s), Male, Right Angle, Solder Terminal, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | 3M ELECTRONIC PRODUCTS DIVISION | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | GOLD OVER NICKEL | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Option | GENERAL PURPOSE | |
Termination Type | SOLDER | |
Total Number of Contacts | 1 | |
UL Flammability Code | 94V-0 |