Part Details for 929836-01-03-RK by 3M Interconnect
Overview of 929836-01-03-RK by 3M Interconnect
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 929836-01-03-RK
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
34P9054
|
Newark | 80001240821 929836-01-03-Rk=06/Ps/2R/Str.235-.110/Tin/Rohs |3M 929836-01-03-RK Min Qty: 1008 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
3M156386-06-ND
|
DigiKey | CONN HEADER VERT 6POS 2.54MM Min Qty: 1 Lead time: 2 Weeks Container: Bulk |
499 In Stock |
|
$0.2396 / $0.5700 | Buy Now |
DISTI #
MMZ929836-01-03-RK
|
Heilind Electronics | 06/PS/2R/STR.235-.110/TIN/ROHS 80001240821 | Americas - 0 in Stock |
|
$0.2496 / $0.3195 | Buy Now |
DISTI #
929836-01-03-RK
|
TTI | Headers & Wire Housings 6P PIN STRIP HEADER STRAIGHT, TIN, 2ROW Min Qty: 12 Package Multiple: 12 Container: Each |
Americas - 6036 In Stock |
|
$0.2570 / $0.4950 | Buy Now |
Part Details for 929836-01-03-RK
929836-01-03-RK CAD Models
929836-01-03-RK Part Data Attributes
|
929836-01-03-RK
3M Interconnect
Buy Now
Datasheet
|
Compare Parts:
929836-01-03-RK
3M Interconnect
Board Connector, 6 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | 3M ELECTRONIC PRODUCTS DIVISION | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | 3M | |
Additional Feature | 3M | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | MATTE TIN (200) OVER NICKEL (50) | |
Contact Gender | MALE | |
Contact Material | COPPER ALLOY | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 6 | |
UL Flammability Code | 94V-0 |