Part Details for 929955-06 by 3M Interconnect
Overview of 929955-06 by 3M Interconnect
- Distributor Offerings: (15 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 929955-06
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
46F4439
|
Newark | Jumper, 2Way, 2.54Mm, Accessory Type:Jumper, For Use With:0.025 ?³ Pin Headers, No. Of Positions:2Positions, Pitch Spacing:2.54Mm, Product Range:929955 Series Rohs Compliant: Yes |3M 929955-06 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 3108 |
|
$6.1600 / $10.8200 | Buy Now |
DISTI #
26AC8927
|
Newark | 80001387366 929955-06=10U Gold, midgie, blue Rohs Compliant: Yes |3M 929955-06 Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.2510 / $0.2780 | Buy Now |
DISTI #
929955-06-ND
|
DigiKey | SHORTING JUMPER GLD/NICKEL BLUE Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
3396 In Stock |
|
$0.2988 / $0.6400 | Buy Now |
DISTI #
7000057468
|
Avnet Americas | Conn Shunt SKT 2 POS 2.54mm ST - Tape and Reel (Alt: 7000057468) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 4 Weeks, 0 Days Container: Reel | 17100 |
|
$0.2337 | Buy Now |
DISTI #
46F4439
|
Avnet Americas | Conn Shunt SKT 2 POS 2.54mm ST - Bulk (Alt: 46F4439) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 4 Days Container: Bulk | 1108 Partner Stock |
|
$8.5500 / $10.8200 | Buy Now |
DISTI #
517-955-06
|
Mouser Electronics | Headers & Wire Housings .100 MIDGIE SHUNT BL BLUE RoHS: Compliant | 4604 |
|
$0.2820 / $0.5800 | Buy Now |
DISTI #
V36:1790_06610359
|
Arrow Electronics | Conn Shunt F 2 POS 2.54mm ST Box RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks Date Code: 2236 | Americas - 1185 |
|
$0.2982 / $0.6387 | Buy Now |
|
Bisco Industries | 1074 |
|
Buy Now | ||
DISTI #
MMM7000057468
|
Heilind Electronics | 7000057468 80001387366 10U GOLD,MIDGIE,BLUE | Americas - 6669 in Stock6000 On Order |
|
$0.3081 / $0.3944 | Buy Now |
DISTI #
66989668
|
Verical | Conn Shunt F 2 POS 2.54mm ST Box RoHS: Compliant Min Qty: 25 Package Multiple: 1 Date Code: 2236 | Americas - 1185 |
|
$0.6387 | Buy Now |
Part Details for 929955-06
929955-06 CAD Models
929955-06 Part Data Attributes
|
929955-06
3M Interconnect
Buy Now
Datasheet
|
Compare Parts:
929955-06
3M Interconnect
Board Connector, 2 Contact(s), 1 Row(s), Female, Straight, 0.1 inch Pitch, Blue Insulator, Plug, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | 3M ELECTRONIC PRODUCTS DIVISION | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 3 Weeks, 4 Days | |
Samacsys Manufacturer | 3M | |
Additional Feature | UL94V-0 | |
Connector Type | SHUNTS / JUMPER CONNECTOR | |
Contact Finish Mating | GOLD (10) OVER NICKEL (50) | |
Contact Material | COPPER ALLOY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
Insulator Material | GLASS FILLED POLYESTER-PBT | |
MIL Conformance | NO | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -55 °C |