Part Details for 92A1D-B24-A13L by Bourns Inc
Overview of 92A1D-B24-A13L by Bourns Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 92A1D-B24-A13L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
53AC0613
|
Newark | Panel Control - 5/8" (16Mm) St-Cp /Tray Packaging |Bourns 92A1D-B24-A13L Min Qty: 270 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5.9100 / $6.3600 | Buy Now |
DISTI #
118-92A1D-B24-A13L-ND
|
DigiKey | POT 5K OHM 1W PLASTIC LINEAR Min Qty: 270 Lead time: 5 Weeks Container: Tray | Temporarily Out of Stock |
|
$7.2866 | Buy Now |
DISTI #
92A1D-B24-A13L
|
Avnet Americas | Rotary Potentiometer, Cermet, 5 kOhm, 1Turn, Linear, 2 W, ± 10% - Trays (Alt: 92A1D-B24-A13L) RoHS: Compliant Min Qty: 270 Package Multiple: 45 Lead time: 5 Weeks, 0 Days Container: Tray | 0 |
|
$5.6363 / $6.4028 | Buy Now |
DISTI #
652-92A1D-B24-A13L
|
Mouser Electronics | Potentiometers 5/8" SQUARE ST PANEL CTRL RoHS: Compliant | 0 |
|
$6.9700 / $7.2800 | Order Now |
DISTI #
73196091
|
RS | PANEL CONTROL - 5/8(16MM) ST-CPTray Packaging | Bourns 92A1D-B24-A13L RoHS: Compliant Min Qty: 270 Package Multiple: 1 Lead time: 7 Weeks, 0 Days Container: Bulk | 0 |
|
$7.8200 / $9.2000 | RFQ |
|
Onlinecomponents.com | 0 |
|
$5.5800 / $11.6400 | Buy Now | |
|
Bristol Electronics | 270 |
|
RFQ | ||
|
Quest Components | 216 |
|
$9.3269 / $13.1159 | Buy Now | |
DISTI #
92A1D-B24-A13L
|
Avnet Americas | Rotary Potentiometer, Cermet, 5 kOhm, 1Turn, Linear, 2 W, ± 10% - Trays (Alt: 92A1D-B24-A13L) RoHS: Compliant Min Qty: 270 Package Multiple: 45 Lead time: 5 Weeks, 0 Days Container: Tray | 0 |
|
$5.6363 / $6.4028 | Buy Now |
DISTI #
92A1D-B24-A13L
|
Avnet Americas | Rotary Potentiometer, Cermet, 5 kOhm, 1Turn, Linear, 2 W, ± 10% - Trays (Alt: 92A1D-B24-A13L) RoHS: Compliant Min Qty: 270 Package Multiple: 45 Lead time: 5 Weeks, 0 Days Container: Tray | 0 |
|
$5.6363 / $6.4028 | Buy Now |
Part Details for 92A1D-B24-A13L
92A1D-B24-A13L CAD Models
92A1D-B24-A13L Part Data Attributes
|
92A1D-B24-A13L
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
92A1D-B24-A13L
Bourns Inc
Res,Tapped,Cermet,5K Ohms,10% +/-Tol,-150,150ppm TC,6350 Case
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Package Description | Panel Mount, 6350 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.80.50 | |
Factory Lead Time | 5 Weeks | |
Actuator Orientation | HORIZONTAL | |
Actuator Type | SHAFT | |
Construction | Rectangular | |
Ganging Number | 1 | |
JESD-609 Code | e3 | |
Mounting Feature | PANEL MOUNT | |
Number of Terminals | 3 | |
Number of Turns | 1 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 17.45 mm | |
Package Length | 22.86 mm | |
Package Style | Panel Mount | |
Package Width | 15.88 mm | |
Rated Power Dissipation (P) | 2 W | |
Rated Temperature | 70 °C | |
Resistance | 5000 Ω | |
Resistance Law | LINEAR | |
Resistor Type | POTENTIOMETER | |
Rotational Angle | 240 deg | |
Surface Mount | NO | |
Technology | CERMET | |
Temperature Coefficient | 150 ppm/°C | |
Terminal Finish | Tin (Sn) | |
Terminal Shape | J HOOK | |
Tolerance | 10% |