Part Details for 92HD91B2X5NLGXWCX by Tempo Semiconductor Inc
Overview of 92HD91B2X5NLGXWCX by Tempo Semiconductor Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 92HD91B2X5NLGXWCX
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
972-HD91B2X5NLGXWCX
|
Mouser Electronics | Interface - CODECs 4-Ch Codec Amp LDO 2 ADCs, DAC Ind Temp RoHS: Compliant | 164 |
|
$3.6400 / $6.5400 | Buy Now |
|
Future Electronics | Interface - CODECs 4-Ch Codec Amp LDO 2 ADCs, DAC Ind Temp RoHS: Compliant pbFree: Yes Min Qty: 260 Package Multiple: 260 Container: Bulk | 0Bulk |
|
$3.5800 / $3.6900 | Buy Now |
Part Details for 92HD91B2X5NLGXWCX
92HD91B2X5NLGXWCX CAD Models
92HD91B2X5NLGXWCX Part Data Attributes
|
92HD91B2X5NLGXWCX
Tempo Semiconductor Inc
Buy Now
Datasheet
|
Compare Parts:
92HD91B2X5NLGXWCX
Tempo Semiconductor Inc
Consumer Circuit, ROHS COMPLIANT, QFN-48
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | TEMPO SEMICONDUCTOR INC | |
Package Description | HVQCCN, LCC48,.27SQ,20 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Additional Feature | ALSO REQUIRES 3.135 TO 3.465 V | |
Consumer IC Type | CONSUMER CIRCUIT | |
JESD-30 Code | S-XQCC-N48 | |
Length | 7 mm | |
Number of Functions | 1 | |
Number of Terminals | 48 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC48,.27SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1 mm | |
Supply Voltage-Max (Vsup) | 5.25 V | |
Supply Voltage-Min (Vsup) | 4.75 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 7 mm |