Part Details for 93-22062 by TE Connectivity
Overview of 93-22062 by TE Connectivity
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Security and Surveillance
Environmental Monitoring
Internet of Things (IoT)
Space Technology
Smart Cities
Aerospace and Defense
Healthcare
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Robotics and Drones
Price & Stock for 93-22062
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4535-93-22062-ND
|
DigiKey | CONN G SSA 38999 S3 SHELL 19 Min Qty: 1 Lead time: 17 Weeks Container: Bag |
80 In Stock |
|
$11.2913 / $16.3500 | Buy Now |
DISTI #
2428002-1
|
Avnet Americas | EMI Gasket for Standard MIL-DTL-38999 93 Series Connectors Silicone Silver Aluminum Beige Size 19 - Bulk (Alt: 2428002-1) Min Qty: 20 Package Multiple: 20 Lead time: 14 Weeks, 3 Days Container: Bulk | 0 |
|
$9.0978 / $10.9482 | Buy Now |
DISTI #
571-93-22062
|
Mouser Electronics | EMI Gaskets, Sheets, Absorbers & Shielding Conn G SSA 38999 S3 Shell 19 RoHS: Compliant | 80 |
|
$11.1700 / $16.1800 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$7.8500 / $13.5700 | Buy Now | |
DISTI #
2428002-1
|
Avnet Americas | EMI Gasket for Standard MIL-DTL-38999 93 Series Connectors Silicone Silver Aluminum Beige Size 19 - Bulk (Alt: 2428002-1) Min Qty: 20 Package Multiple: 20 Lead time: 14 Weeks, 3 Days Container: Bulk | 0 |
|
$9.0978 / $10.9482 | Buy Now |
|
Master Electronics | 0 |
|
$7.8500 / $13.5700 | Buy Now |
Part Details for 93-22062
93-22062 CAD Models
93-22062 Part Data Attributes:
|
93-22062
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
93-22062
TE Connectivity
Connector Accessory
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Factory Lead Time | 14 Weeks, 3 Days | |
Samacsys Manufacturer | TE Connectivity | |
Connector Support Type | CONNECTOR ACCESSORY | |
Operating Temperature-Max | 160 °C | |
Operating Temperature-Min | -55 °C | |
Shell Sizes | 19 |