Part Details for 93.68.0.024 by FINDER SpA
Overview of 93.68.0.024 by FINDER SpA
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 93.68.0.024
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
38AK5589
|
Newark | Din-Rail Screw Terminal (Box Clamp) Timer Socket For 34 Series Relay (Mastertimer) Rohs Compliant: Yes |Finder 93.68.0.024 Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$23.9600 / $30.1300 | Buy Now |
DISTI #
2066-93.68.0.024-ND
|
DigiKey | MASTER TIMER SOCKET Min Qty: 10 Lead time: 6 Weeks Container: Box | Temporarily Out of Stock |
|
$26.8850 | Buy Now |
DISTI #
70748009
|
RS | Timed socket 8 function 0.1s - 6h | Finder 93.68.0.024 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 10 |
|
$21.9400 / $27.4200 | Buy Now |
DISTI #
93.68.0.024
|
TME | Socket Min Qty: 1 | 6 |
|
$23.9400 / $30.5500 | Buy Now |