Part Details for 930-61320 by ept Connectors
Overview of 930-61320 by ept Connectors
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 930-61320
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33P9600
|
Newark | Board-To-Board Connector, Varpol Series, Press Fit, Receptacle, 32, 2.54 Mm, Gold Plated Contacts Rohs Compliant: Yes |Ept 930-61320 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
1656383
|
Farnell | RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$3.5385 / $6.1924 | Buy Now |
|
Vyrian | OEM/CM Only | 9 |
|
RFQ |
Part Details for 930-61320
930-61320 CAD Models
930-61320 Part Data Attributes
|
930-61320
ept Connectors
Buy Now
Datasheet
|
Compare Parts:
930-61320
ept Connectors
Board Connector, 32 Contact(s), 1 Row(s), Female, Straight, Press Fit Terminal, Socket,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | EPT GMBH | |
Reach Compliance Code | compliant | |
Body/Shell Style | SOCKET | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 2.54 mm | |
Termination Type | PRESS FIT | |
Total Number of Contacts | 32 |