Part Details for 930047104 by Altech Corporation
Overview of 930047104 by Altech Corporation
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 930047104
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96AK9722
|
Newark | Test Plug Von 30 Green |Altech 930047104 Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.8300 / $2.2800 | Buy Now |
DISTI #
930047104-ND
|
DigiKey | TESTPLUG VON 30 GRN 4MMPLUG SCRE Min Qty: 100 Lead time: 5 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.6327 | Buy Now |
DISTI #
845-930047104
|
Mouser Electronics | Test Plugs & Test Jacks Test Plug VON 30 GREEN | 0 |
|
$1.5300 / $1.6300 | Order Now |
DISTI #
70975187
|
RS | Test Plug VON 30 GREEN,4mm plug, screw temrinal, 16A | Altech Corp 930047104 RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 5 Weeks, 0 Days Container: Bulk | 0 |
|
$1.5700 / $1.6900 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Lead time: 5 Weeks | 0 |
|
$1.3600 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.3700 / $1.6900 | Buy Now |
DISTI #
10121747
|
TestEquity LLC | Altech 930047104 Test Plug VON 30, Green, 4mm Plug, Screw Terminal, 16A, VON Series | 0 |
|
$1.7100 | Buy Now |