9301R10KL.25FS
Description: RES,TAPPED,WIREWOUND,10K OHMS,5% +/-TOL

Overview of 9301R10KL.25FS by TT electronics / BI Technologies

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 4 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Internet of Things (IoT) Environmental Monitoring Financial Technology (Fintech) Smart Cities Transportation and Logistics Agriculture Technology Telecommunications Virtual Reality (VR), Augmented Reality (AR), and Vision Systems Automotive Education and Research Consumer Electronics Security and Surveillance Audio and Video Systems Computing and Data Storage Healthcare Entertainment and Gaming

Price & Stock for 9301R10KL.25FS by TT electronics / BI Technologies

Part # Manufacturer Description Stock Price Buy
DISTI # 987-9301R10KL.25FS-ND
DigiKey PRECISION ROTARY POTENTIOMETER Min Qty: 10 Lead time: 32 Weeks Container: Box Temporarily Out of Stock
  • 10 $1,030.2760
$1,030.2760 Buy Now
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 10 Package Multiple: 1 0
  • 10 $913.6400
$913.6400 Buy Now
Onlinecomponents.com   RoHS: Compliant 0
  • 3 $2,110.5000
  • 5 $1,336.6500
  • 8 $861.7900
  • 10 $844.5500
$844.5500 / $2,110.5000 Buy Now
DISTI # 000000000006457392
Sager Precision Potentiometers Min Qty: 1 0
  • 1 $947.0200
$947.0200 Buy Now

CAD Models for 9301R10KL.25FS by TT electronics / BI Technologies
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 9301R10KL.25FS by TT electronics / BI Technologies

9301R10KL.25FS
TT electronics / BI Technologies
-
-
Rohs Code
No
Part Life Cycle Code
Active
Ihs Manufacturer
BI TECHNOLOGIES CORP
Package Description
Panel Mount,
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8533.31.00.00
Actuator Orientation
HORIZONTAL
Actuator Type
SHAFT
Additional Feature
PRECISION
Construction
Bushing Mount
Ganging Number
1
Mounting Feature
Panel Mount
Number of Terminals
3
Number of Turns
3
Operating Temperature-Max
125 °C
Operating Temperature-Min
-65 °C
Package Diameter
46.03 mm
Package Length
34.14 mm
Package Style
Panel Mount
Rated Power Dissipation (P)
3 W
Rated Temperature
70 °C
Resistance
10000 Ω
Resistance Law
LINEAR
Resistor Type
POTENTIOMETER
Rotational Angle
1080 deg
Surface Mount
NO
Technology
WIRE WOUND
Terminal Shape
LUG
Tolerance
5%
Want to compare parts?
  1. 9301R10KL.25FS
    TT electronics / BI Technologies
    RES,TAPPED,WIREWOUND,10K OHMS,5% +/-TOL
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 9301R10KL.25FS by TT electronics / BI Technologies.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 9301R10KL.25FS by TT electronics / BI Technologies

Select Manufacturer
Which Manufacturer of 9301R10KL.25FS would you like to use for your alert(s)?
  • Please alert me when 9301R10KL.25FS inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 9301R10KL.25FS alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 9301R10KL.25FS to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 9301R10KL.25FS alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 9301R10KL.25FS.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 9301R10KL.25FS by TT electronics / BI Technologies

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: