Part Details for 9301R10KL.5SL by TT electronics / BI Technologies
Overview of 9301R10KL.5SL by TT electronics / BI Technologies
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 9301R10KL.5SL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
34AC9833
|
Newark | Potentiometer/Box Rohs Compliant: Yes |Tt Electronics/bi Technologies 9301R10KL.5SL Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$700.6200 / $744.4100 | Buy Now |
DISTI #
9301R10KL.5SL-ND
|
DigiKey | TRIMMER 10K OHM TOP ADJ Min Qty: 10 Lead time: 20 Weeks Container: Bulk | Temporarily Out of Stock |
|
$801.6090 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$657.1100 / $1,642.0800 | Buy Now |
DISTI #
000000000005638341
|
Sager | Precision Potentiometers 10Kohm 5% Shaft Lock 3-Turn Potentiomter | 0 |
|
Buy Now |