Part Details for 930319102 by Altech Corporation
Overview of 930319102 by Altech Corporation
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 930319102
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96AK9886
|
Newark | Ma 2 Va Blue |Altech 930319102 Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.9500 / $4.5000 | Buy Now |
DISTI #
1920-930319102-ND
|
DigiKey | CLIP BLUE Min Qty: 50 Lead time: 5 Weeks Container: Bulk | Temporarily Out of Stock |
|
$2.6770 | Buy Now |
DISTI #
845-930319102
|
Mouser Electronics | Test Leads MA 2 VA BLUE | 0 |
|
$2.3300 / $2.6700 | Order Now |
DISTI #
71771142
|
RS | Alligator Clip, 4mm, Blue, 6A, MA 2 VA | Altech Corp 930319102 RoHS: Compliant Min Qty: 1 Package Multiple: 50 Lead time: 5 Weeks, 0 Days Container: Package | 0 |
|
$118.5500 / $136.8000 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 50 Package Multiple: 50 Lead time: 5 Weeks | 0 |
|
$2.2800 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 50 Factory Stock |
|
$2.2200 / $2.9100 | Buy Now |
|
Powell Electronics | MA 2 VA BLUE Min Qty: 50 | 33 |
|
$2.8500 | Buy Now |
|
Master Electronics | RoHS: Compliant | 50 Factory Stock |
|
$2.2200 / $2.9100 | Buy Now |
DISTI #
10117635
|
TestEquity LLC | Altech 930319102 Alligator Clip MA 1 Crimp, Blue, 2mm Crimp Terminal, 4mm Range, MA Series | 0 |
|
$3.2900 | Buy Now |