Part Details for 93070-0508 by Molex
Overview of 93070-0508 by Molex
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Energy and Power Systems
Renewable Energy
Price & Stock for 93070-0508
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
78AC3282
|
Newark | Rast 2.5 Hdr Assy 4Ckt W/ Ltch |Molex 93070-0508 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 2 |
|
$0.8170 / $1.0800 | Buy Now |
DISTI #
538-93070-0508
|
Mouser Electronics | Headers & Wire Housings RAST 2.5 HDR ASSY 4CKT W/ LTCH RoHS: Compliant | 1960 |
|
$0.5840 / $0.8900 | Buy Now |
|
Onlinecomponents.com | Appli-Mate RAST 2.5 Header - Vertical - 4 Circuits - 2.50mm Pitch - Tin (Sn) Plating - Glow-Wire Capable - Positioning Key D - Natural. RoHS: Compliant |
2 Partner Stock |
|
$0.4810 / $0.7480 | Buy Now |
|
Master Electronics | Appli-Mate RAST 2.5 Header - Vertical - 4 Circuits - 2.50mm Pitch - Tin (Sn) Plating - Glow-Wire Capable - Positioning Key D - Natural. RoHS: Compliant |
2 Partner Stock |
|
$0.4810 / $0.7480 | Buy Now |
DISTI #
10198753
|
TestEquity LLC | Molex 93070-0508 Appli-Mate RAST 2.5 Header, Vertical, 4 Circuits, Tin (Sn) Plating, Glow-Wire Capable, Positioning Key D | 2 |
|
$0.6900 | Buy Now |
Part Details for 93070-0508
93070-0508 CAD Models
93070-0508 Part Data Attributes
|
93070-0508
Molex
Buy Now
Datasheet
|
Compare Parts:
93070-0508
Molex
Rectangular Power Connector, 4 Contact(s), Male, Solder Terminal,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Molex | |
Additional Feature | LATCHED | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | GLASS FILLED POLYAMIDE66 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Type | BOARD | |
Option | GENERAL PURPOSE | |
Termination Type | SOLDER | |
Total Number of Contacts | 4 | |
UL Flammability Code | 94V-0 |
Alternate Parts for 93070-0508
This table gives cross-reference parts and alternative options found for 93070-0508. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 93070-0508, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
A-42440-0411 | Rectangular Power Connector, 4 Contact(s), Male, Solder Terminal | Molex | 93070-0508 vs A-42440-0411 |
IPL1-102-01-STL-D-RA-K | Rectangular Power Connector, 4 Contact(s), Male, Solder Terminal | Samtec Inc | 93070-0508 vs IPL1-102-01-STL-D-RA-K |
42820-4243 | Rectangular Power Connector, 4 Contact(s), Male, Solder Terminal, | Molex | 93070-0508 vs 42820-4243 |
PR03304VBHC | Rectangular Power Connector, 4 Contact(s), Male, Solder Terminal, | METZ CONNECT USA | 93070-0508 vs PR03304VBHC |
5569-04A4G-210 | Rectangular Power Connector, 4 Contact(s), Male, Solder Terminal | Molex | 93070-0508 vs 5569-04A4G-210 |
IPL1-102-01-H-D-RA-P | Rectangular Power Connector, 4 Contact(s), Male, Solder Terminal | Samtec Inc | 93070-0508 vs IPL1-102-01-H-D-RA-P |
A-42440-0422 | Rectangular Power Connector, 4 Contact(s), Male, Solder Terminal, ROHS COMPLIANT | Molex | 93070-0508 vs A-42440-0422 |
6450527-3 | Rectangular Power Connector, 4 Contact(s), Male, Press Fit Terminal | TE Connectivity | 93070-0508 vs 6450527-3 |
PLA04F94ST40A1 | Rectangular Power Connector, 4 Contact(s), Male, Press Fit Terminal | Amphenol Positronic | 93070-0508 vs PLA04F94ST40A1 |
A-42440-0421 | Rectangular Power Connector, 4 Contact(s), Male, Solder Terminal | Molex | 93070-0508 vs A-42440-0421 |