-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Rectangular Power Connector, 7 Contact(s), Male, Solder Terminal,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
63AK1204
|
Newark | Rast 2.5 Hdr Assy 7Ckt W/ Ltch |Molex 93070-2001 Min Qty: 1200 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.5640 / $0.7520 | Buy Now |
DISTI #
538-93070-2001
|
Mouser Electronics | Headers & Wire Housings RAST 2.5 HDR ASSY 7CKT W/ LTCH RoHS: Compliant | 0 |
|
$0.4150 / $0.8600 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant |
295 Partner Stock |
|
$0.4538 / $0.7202 | Buy Now |
DISTI #
Molex 93070-2001
|
PEI Genesis | REC PR Conn 7 Cont, Sol Term | 295 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant |
295 Partner Stock |
|
$0.4538 / $0.7202 | Buy Now |
DISTI #
10198754
|
TestEquity LLC | Molex 93070-2001 Rast 2.5 Header Assembly, 7 Circuit, W/ Ltch | 295 |
|
$0.5300 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
93070-2001
Molex
Buy Now
Datasheet
|
Compare Parts:
93070-2001
Molex
Rectangular Power Connector, 7 Contact(s), Male, Solder Terminal,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Molex | |
Additional Feature | LATCHED | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | GLASS FILLED POLYAMIDE66 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | BOARD | |
Option | GENERAL PURPOSE | |
Termination Type | SOLDER | |
Total Number of Contacts | 7 | |
UL Flammability Code | 94V-0 |
This table gives cross-reference parts and alternative options found for 93070-2001. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 93070-2001, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
71233-0212 | Rectangular Power Connector, 7 Contact(s), Male, Solder Terminal | Molex | 93070-2001 vs 71233-0212 |
10136656-0722LF | Minitek® Pwr 3.0, Single Row, Vertical Through Hole Header, Gold Flash plating, 7 Positions, Black Color, Non GW Compatible LCP, Tray packing. | Amphenol Communications Solutions | 93070-2001 vs 10136656-0722LF |
IPL1-107-02-S-SH-K | Rectangular Power Connector, 7 Contact(s), Male, Surface Mount Terminal | Samtec Inc | 93070-2001 vs IPL1-107-02-S-SH-K |
39-30-3079 | Rectangular Power Connector, 7 Contact(s), Male, Solder Terminal | Molex | 93070-2001 vs 39-30-3079 |
43160-2207 | Rectangular Power Connector, 7 Contact(s), Male, Solder Terminal | Molex | 93070-2001 vs 43160-2207 |
44472-0707 | Rectangular Power Connector, 7 Contact(s), Male, Solder Terminal | Molex | 93070-2001 vs 44472-0707 |
71231-0412 | Rectangular Power Connector, 7 Contact(s), Male, Solder Terminal | Molex | 93070-2001 vs 71231-0412 |
3-1318300-7 | 7 CONTACT(S), MALE, POWER CONNECTOR, SOLDER | TE Connectivity | 93070-2001 vs 3-1318300-7 |
39-30-7071 | Rectangular Power Connector, 7 Contact(s), Male, Solder Terminal | Molex | 93070-2001 vs 39-30-7071 |
254018 | Rectangular Power Connector, 7 Contact(s), Male, Press Fit Terminal | ERNI | 93070-2001 vs 254018 |