Part Details for 93070-2006 by Molex
Overview of 93070-2006 by Molex
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Energy and Power Systems
Renewable Energy
Part Details for 93070-2006
93070-2006 CAD Models
93070-2006 Part Data Attributes
|
93070-2006
Molex
Buy Now
Datasheet
|
Compare Parts:
93070-2006
Molex
Rectangular Power Connector, 7 Contact(s), Male, Solder Terminal
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Additional Feature | LATCHED | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Finish Mating | TIN (276) OVER NICKEL (50) | |
Contact Finish Termination | TIN (276) OVER NICKEL (50) | |
Contact Gender | MALE | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | GLASS FILLED POLYAMIDE66 | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Type | BOARD | |
Option | GENERAL PURPOSE | |
Termination Type | SOLDER | |
Total Number of Contacts | 7 | |
UL Flammability Code | 94V-0 |
Alternate Parts for 93070-2006
This table gives cross-reference parts and alternative options found for 93070-2006. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 93070-2006, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CP3507P4V00-S-LF | Rectangular Power Connector, 7 Contact(s), Male, Press Fit Terminal, ROHS COMPLIANT | Cvilux Corporation | 93070-2006 vs CP3507P4V00-S-LF |
0712310111 | Rectangular Power Connector, 7 Contact(s), Male, Solder Terminal, ROHS COMPLIANT | Molex | 93070-2006 vs 0712310111 |
50-29-1531 | Rectangular Power Connector, 7 Contact(s), Male, Solder Terminal | Molex | 93070-2006 vs 50-29-1531 |
39-30-2071 | Rectangular Power Connector, 7 Contact(s), Male, Solder Terminal | Molex | 93070-2006 vs 39-30-2071 |
93070-2003 | Rectangular Power Connector, 7 Contact(s), Male, Solder Terminal | Molex | 93070-2006 vs 93070-2003 |
39-30-7071 | Rectangular Power Connector, 7 Contact(s), Male, Solder Terminal | Molex | 93070-2006 vs 39-30-7071 |
43160-4607 | Rectangular Power Connector, 7 Contact(s), Male, Solder Terminal | Molex | 93070-2006 vs 43160-4607 |
71231-0711 | Rectangular Power Connector, 7 Contact(s), Male, Solder Terminal | Molex | 93070-2006 vs 71231-0711 |
43160-6707 | Rectangular Power Connector, 7 Contact(s), Male, Solder Terminal | Molex | 93070-2006 vs 43160-6707 |
39-30-3075 | Rectangular Power Connector, 7 Contact(s), Male, Solder Terminal | Molex | 93070-2006 vs 39-30-3075 |