Part Details for 93071-0008 by Molex
Overview of 93071-0008 by Molex
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for 93071-0008
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
63AK1209
|
Newark | Rast 2.5 Hdr 5Mm Pit Assy (2Ckt) |Molex 93071-0008 Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.2790 / $0.4080 | Buy Now |
DISTI #
0930710008
|
Avnet Americas | Connector Shrouded Header 2 Position 5mm Solder Straight Through Hole (Alt: 0930710008) Min Qty: 2000 Package Multiple: 2000 Lead time: 15 Weeks, 0 Days | 0 |
|
$0.1857 / $0.2845 | Buy Now |
DISTI #
538-93071-0008
|
Mouser Electronics | Headers & Wire Housings RAST 2.5 HDR 5MM PIT ASSY RoHS: Compliant | 0 |
|
$0.2140 / $0.5200 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant |
1750 Partner Stock |
|
$0.1989 / $0.2825 | Buy Now |
DISTI #
0930710008
|
Avnet Americas | Connector Shrouded Header 2 Position 5mm Solder Straight Through Hole (Alt: 0930710008) Min Qty: 2000 Package Multiple: 2000 Lead time: 15 Weeks, 0 Days | 0 |
|
$0.1857 / $0.2845 | Buy Now |
DISTI #
0930710008
|
Avnet Americas | Connector Shrouded Header 2 Position 5mm Solder Straight Through Hole (Alt: 0930710008) Min Qty: 2000 Package Multiple: 2000 Lead time: 15 Weeks, 0 Days | 0 |
|
$0.1857 / $0.2845 | Buy Now |
|
Master Electronics | RoHS: Compliant |
1750 Partner Stock |
|
$0.1989 / $0.2825 | Buy Now |
DISTI #
10198756
|
TestEquity LLC | Molex 93071-0008 Rast 2.5 Header 5mm, Pit Assembly, | 1750 |
|
$0.2700 | Buy Now |
Part Details for 93071-0008
93071-0008 CAD Models
93071-0008 Part Data Attributes
|
93071-0008
Molex
Buy Now
Datasheet
|
Compare Parts:
93071-0008
Molex
Board Euro Connector, 2 Contact(s), Male, Straight, Solder Terminal, Guide Slot, Natural Insulator, Receptacle,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Factory Lead Time | 15 Weeks | |
Board Mounting Option | PEG | |
Body Breadth | 0.362 inch | |
Body Depth | 0.602 inch | |
Body Length | 0.461 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD EURO CONNECTOR | |
Contact Arrangement | S0P2 | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Resistance | 10 mΩ | |
Contact Style | CENTRONIC | |
Durability | 10 Cycles | |
Filter Feature | NO | |
Insertion Force-Max | 4.0032 N | |
Insulation Resistance | 10000000 Ω | |
Insulator Color | NATURAL | |
Insulator Material | GLASS FILLED POLYAMIDE | |
JESD-609 Code | e3 | |
Mixed Contacts | YES | |
Mounting Option 1 | GUIDE SLOT | |
Mounting Option 2 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Operating Temperature-Max | 120 °C | |
Operating Temperature-Min | -20 °C | |
Plating Thickness | 118u inch | |
Reference Standard | UL, CSA | |
Terminal Length | 0.13 inch | |
Termination Type | SOLDER | |
Total Number of Contacts | 2 | |
Withdrawl Force-Min | .5004 N |